RS PRO Soldering Accessory DS2500D Solder Dispenser
- RS 제품 번호:
- 238-0739
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩163,710.40
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩163,710.40 |
| 5 + | ₩134,739.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-0739
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Soldering Accessory Type | Solder Dispenser | |
| Model Number | DS2500D | |
| Wattage | 80W | |
| Type | ESD Solder Dispenser Stand | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Soldering Accessory Type Solder Dispenser | ||
Model Number DS2500D | ||
Wattage 80W | ||
Type ESD Solder Dispenser Stand | ||
RS PRO ESD Solder Dispenser & Stand
Looking for a solution to store solder reels, hand tools, and accessories? then consider this superb solder dispenser from RS PRO. This elegant construction caters to solder reels, all your commonly used hand tools in soldering applications, and ensures they are close at hand and helps keep your work area neat and tidy.
Why would you choose this solder dispenser?
Upon inspection, this is a solder dispenser coated in ESD powder so its perfect for use where electrostatic discharge is a consideration. There is a solder reel with guide tube which give you the capacity for constant solder feed for a more comfortable soldering experience. The slot on the back of the dispenser can hold several hand tools such as a de-soldering pump, tweezers, pliers, or screwdrivers. This station is the perfect workmate for professionals and DIY enthusiasts.
Features and Benefits
- Solder dispenser with stand
- Creates the perfect workmate when used with RS PRO Second Reel Solder Dispenser - RS stock no: 238-0738
- Solder reel & guiding tube
- Provisions for several hand tools
- ESD powder coating
- Non-Sparking
- Perfect workmate for professionals and DIY enthusiasts
Specification
- Material: Steel
- Solder wire diameter: 2 mm
- Central role hole: 11 mm
- Max roll length: 100 mm
- Finish: Anti-reflection, ESD powder coated, laser mark
- Reel - Empty
- Dimensions: 190 x 150 x 155
- Weight: 1 kg
RS PRO ESD Solder Dispenser Variants – Available Separately
Applications
- Engineers and Electricians
- Metalworkers
- Jewelers
- Home inventors
관련된 링크들
- RS PRO Soldering Accessory DS 2500ABD Solder Dispenser, for use with DS2500D
- RS PRO Soldering Accessory DS 25002BD Solder Dispenser
- RS PRO Soldering Accessory Solder Dispenser
- Ersa Soldering Accessory Solder Dispenser
- Ersa Soldering Accessory Solder Spool Kit, for use with SR 100 Solder Wire Dispenser
- Weller Soldering Accessory SD1000 Solder Dispenser, for use with ABW2
- Thermaltronics Soldering Accessory Soldering Iron Soldering Tool Set DS Series Series, for use with DS-KIT Desoldering
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Solder