RS PRO Soldering Accessory DS 2500ABD Solder Dispenser, for use with DS2500D

Subtotal (1 unit)*

₩55,121.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,121.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0738
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Model Number

DS 2500ABD

Soldering Accessory Type

Solder Dispenser

For Use With

DS2500D

Wattage

80W

Type

ESD Second Reel Solder Dispenser

COO (Country of Origin):
IT

RS PRO ESD Second Solder Dispenser


Looking for a solution to store solder reels, hand tools, and accessories? then consider this superb solder dispenser from RS PRO. This elegant construction caters to solder reels, all your commonly used hand tools in soldering applications, and ensures they are close at hand and helps keep your work area neat and tidy.

Why would you choose this solder dispenser?


Upon inspection, this is a secondary solder dispenser coated in ESD powder so it’s perfect for use where electrostatic discharge is a consideration. There is a solder reel with guide tube which give you the capacity for constant solder feed for a more comfortable soldering experience. The slot on the back of the dispenser can hold several hand tools such as a de-soldering pump, tweezers, pliers, or screwdrivers. This station is the perfect workmate for professionals and DIY enthusiasts.

Features and Benefits


  • Secondary solder dispenser

  • Creates the perfect workmate when used with RS PRO Solder Dispenser & Stand

  • Solder reel & guiding tube

  • Provisions for several hand tools

  • ESD powder coating

  • Non-Sparking

  • Perfect workmate for professionals and DIY enthusiasts

Specification


  • Material: Steel

  • Solder wire diameter: 2 mm

  • Central role hole: 11 mm

  • Max roll length: 100 mm

  • Finish: Anti-reflection, ESD powder coated, laser mark

  • Reel - Empty

  • Weight: 300 g

RS PRO ESD Solder Dispenser Variants – Available Separately


  • RS PRO ESD Double Solder Dispenser - RS stock no: 238-0737

  • RS PRO Solder Dispenser & Stand - RS stock no: 238-0739

Applications


  • Engineers and Electricians

  • Metalworkers

  • Jewelers

  • Home inventors

관련된 링크들