대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩108,417.72
일시적 품절
- 2026년 5월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩108,417.72 |
| 5 + | ₩89,228.56 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-0717
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cable Type | Wre Stripper | |
| Stripping Range | 1.6 - 3mm | |
| Maximum Size | 3mm | |
| Overall Length | 145 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cable Type Wre Stripper | ||
Stripping Range 1.6 - 3mm | ||
Maximum Size 3mm | ||
Overall Length 145 mm | ||
- COO (Country of Origin):
- IT
RS PRO Fibre Optic Wire Stripper
Introducing the RS PRO Fibre Optic Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort. The wire stripper offers 3 versatile holes for inserting the cable sheath and an integrated closing stop lever that offers precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.
Features and Benefits:
- This RS PRO Fibre Optic Wire Stripper offers three entries with a closing stop lever to ensure ultimate precision and control when cutting cable sheaths
- Designed to offer a comfortable grip for the user, the ergonomic anti-slip handle ensures its light and safe for the user to handle, while also reducing fatigue over long periods of time
- Manufactured with a special carbon steel metal and an anti-reflection phosphate surface to ensure an accurate view of any work being carried out
- Non-sparking
- Wire stripper sizing - 1 hole: 1.6-3mm, 2 hole: 600-900 micron, 3 hole: 250 micron
Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
Is this wire stripper ESD protected?
No, even though the wire stripper is non-sparking, it is not ESD safe
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Wire Stripper, 1.3mm Max, 145 mm Overall
- RS PRO Wire Stripper, 0.5mm Max, 145 mm Overall
- RS PRO Wire Stripper, 0.125mm Max, 145 mm Overall
- RS PRO Wire Stripper & Cable Cutter Set, 0.125mm Min, 3mm Max, 145 mm Overall
- RS PRO Wire Stripper, 8.2mm Max, 120 mm Overall
- RS PRO Wire Stripper, 1.3mm Max, 165 mm Overall
- RS PRO Wire Stripper, 16mm Max, 140 mm Overall
- RS PRO Wire Stripper, 10mm Max, 160 mm Overall