현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 238-0604
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Output Power | 100W | |
| Output Current | 10A | |
| LED Driver Type | LED Driver & Controller | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Output Power 100W | ||
Output Current 10A | ||
LED Driver Type LED Driver & Controller | ||
- COO (Country of Origin):
- CN
RS PRO 1 Gang Switch Module
Take control of your lighting with this superb RS PRO switch module. This clever device is designed to convert your manual one gang light switch into a smart controlled format via a Zigbee Wireless Gateway hub and app for smart operations. The switch module can be positioned beside light fittings (inside a suitable enclosure) or behind a light switch and can be controlled locally by the switch or a smart format such as a mobile device.
Why would you need a Switch Module / Dimmer Module?
Having the correct lighting can be the difference between an average lit room or a well-presented space with enhanced ambiance. The modules are the ideal solution to creating and controlling your lighting, perfect for exhibits, museums, and around the home for mood settings. The beauty of these devices is they can be controlled remotely via a Gateway Hub, mobile device as well as incorporating 3rd party voice services including Amazon Alexa/Echo Dot and Google Hom.
Programming Information
Requires the Zigbee Wireless Gateway hub and app for smart operations with the receiver module wired and powered up. If the receiver is not in pairing mode, press and hold the reset key/button on the module for 10 seconds until the blue LED indicator on the module starts flashing. Pairing is done with the hub via the app.
Features and Benefits
- Smart Switch Module
- Easy installation
- No neutral connection required
- Utilises standard 230V switch wiring with permanent live
- Controlled by smart devices via the TUYA platform
- The Tuya app has Schedule and Timer functions as well as incorporates 3rd party voice services including Amazon Alexa/Echo Dot and Google Home
- Zigbee smart modules require the Zigbee gateway (available separately)
- Dimension: L.46 mm x W.46 mm x H.18 mm
Specification
- Switch module output controls: ON/OFF
- Operating Voltage: 220V-240V 50/60Hz
- Max. load: 100 W LED
- Standby Current: 1mA
- Operating Current: 10 mA
- Protocol: Zigbee 3.0
- Operation Frequency: 2.4GHz-2.484GHz, IEEE802.15.4b/g/n
You May Also Need
Applications
- Lighting Control
- Smart Home
관련된 링크들
- RS PRO LED Driver, 24V Output, 250 W Output, 10.4A
- RS PRO Constant Voltage LED Driver, 24V Output, 10 W Output, 4.17A
- RS PRO Constant Voltage LED Driver, 12V Output, 10 W Output, 8.33A
- RS PRO LED Driver, 12V Output, 6 W Output, 25A
- RS PRO LED Driver, 12V Output, 50 W Output, 80A
- RS PRO LED Driver, 12V Output, 30 W Output, 2.5A
- RS PRO LED Driver, 24V Output, 200 W Output, 8.33A
- RS PRO LED Driver, 24V Output, 150 W Output, 0.9A