대량 구매 할인 기용 가능
Subtotal (1 Bag of 8 units)*
₩1,633,720.00
일시적 품절
- 2026년 7월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 8 - 32 | ₩204,215.00 | ₩1,633,720.00 |
| 40 + | ₩183,792.56 | ₩1,470,348.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 237-8397
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| EV Charging Cable Type | Type 1 | |
| Cable Length | 5m | |
| Current Rating | 16 A | |
| Phase | Single Phase | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 250 V ac | |
| EV Charging Mode | Mode 3 | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Maximum Operating Temperature Range | +50°C | |
| Minimum Operating Temperature | -30°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
EV Charging Cable Type Type 1 | ||
Cable Length 5m | ||
Current Rating 16 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 250 V ac | ||
EV Charging Mode Mode 3 | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Maximum Operating Temperature Range +50°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO EV Charging Cable
This RS PRO EV Charger Cable is an efficient and cost-effective solution to electric vehicle charging. This EV charging cable is fast charging and is compatible with all vehicles that accept the SAE J1772 connector and is TUV safety approved. This RS PRO charging cable has been designed with the highest quality and versatility in mind and provide a reliable construction which is portable and light weight.
Features and Benefits
- Fast charging
- Compatible with all vehicles that accept the Type 1 SAE J1772 connector
- Terminated with a Type 1 Black Female Plug
- Portable and light weight
- Reliable construction that will last a long time
- Waterproof grade IP54
- Lead free, RoHS compliant
Applications
If you own an electric car then a charging cable is essential to enable you to connect your car at a charging point. RS PRO can offer high quality EV cables in a range of current ratings, voltage ratings, cable lengths and connector combinations to suit your desired application.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 8. Please see RS 237-8397
관련된 링크들
- RS PRO 16 A Mode 3, Type 2, EV Charging Cable 5m
- RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m
- RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m
- RS PRO 16 A Mode 3, Type 1 to Type 2, EV Charging Cable 5m
- RS PRO 32 A Mode 3, Type 2, EV Charging Cable 3m
- RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS PRO 32 A Mode 3, Type 1, EV Charging Cable 5m
- RS PRO 32 A Mode 3, Type 1 to Type 2, EV Charging Cable 5m