RS PRO USB 3.1, Male USB C to Female USB C, 1m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩29,102.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 225 개 단위 배송 준비 완료
  • 추가로 2026년 3월 02일 부터 170 개 단위 배송
  • 추가로 2026년 3월 16일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩29,102.40
5 - 9₩28,369.20
10 - 24₩27,654.80
25 - 124₩26,884.00
125 +₩22,127.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-4779
Distrelec 제품 번호:
304-04-581
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB Extension Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Female

COO (Country of Origin):
CN

RS PRO Male USB C to Female USB C USB Extension Cable


In need of extension cables with Male USB C to Female USB C capability then RS PRO has the accessories for you. Here on offer are multiple variants, each cable support power delivery charging at 60 watts, USB 3.1 5Gb/s data transfer speeds, and can be used as a video cable 5k at 60Hz video output and audio transmission.

Why would you choose these extension cables?


USB extension cables are plug-and-play leads that extend and enable you to connect and disconnect personal devices such as laptops and mobile phones. USB C connectors support reversible plug orientation, providing flexible convenience for the user.

Features and Benefits


  • Male to Female USB C

  • Extension cable

  • Type: USB 3.1, 5Gb/s data transfer speeds

  • 60 W

  • Cable OD: 4.5 mm

  • Colour: Black

Variants available separately



What does USB 3.0 mean?


USB (Universal Serial Bus) is an industry-standard that indicates the spec of cables & connectors, power supply, and communication interfaces. USB 3.1 Gen 1 is commonly known as "SuperSpeed" (SS) or USB 3.0. The term USB 3.1 Gen 1 is a synonym for USB 3.0.

Applications


  • Audio & Video Equipment

  • Computers

  • Laptops

  • Tablets

  • Mobile cell phones

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들