RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar
- RS 제품 번호:
- 234-9564
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩29,138.20
26 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩29,138.20 |
5 + | ₩23,987.60 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-9564
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TR
RS PRO Male Thread Hose Coupling
RS PRO is proud to introduce a new series of hose couplings designed for quick and safe connections for hoses. These high-quality male thread connectors are made from chrome-plated brass with BSPP thread standard, non-valved, and available with in or in connections.
Why would you choose these hose couplings?
Our straight-through hose couplings are suitable for low and high-pressure applications and have a temperature range of -40°C to +105°C. They offer quick connection and are commonly used in water delivery systems in agriculture, gardens, and industrial applications.
Features and Benefits
- Water series
- Quick and safe hose connections
- Suitable for low and high-pressure applications
- 1/2 in. or 3/4 in. BSPP connection available
- Male thread coupling
- Non-valved
- Top quality products for long trouble-free working lives
Material
- Body: Chromium-plated brass
- Seal and O ring: Nitrile (NBR)
Specification
- Working pressure 0 to 35 bar
- Temperature range: -40°C to +105°C (NBR)
- Shut Off type: Straight through
- DN 11 mm
- Interchange: DYROS 100, NITO 1/ 2 in
RS PRO Male Thread Hose Coupling Variants – Available Separately
Applications
- Agriculture
- DIY gardening
Why would you choose RS PRO for Hose Couplings?
RS PRO is our own brand that offers high-quality hose coupling to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Hose Inner Diameter | 11mm |
Thread Size | 3/4in |
Hose Connector Type | Hose Coupling |
Body Material | Chrome Plated Brass |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | BSPP |
Maximum Working Pressure | 35 bar |