RS PRO Screwed Slot Drill 2 Flutes, 14mm Cut Diameter
- RS 제품 번호:
- 234-8270
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩35,381.60
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩35,381.60 |
| 5 + | ₩29,121.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8270
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Shank Type | Screwed | |
| Cut Length | 22mm | |
| Cutter Diameter | 14mm | |
| Number of Flutes | 2 | |
| Material | High Speed Steel | |
| Overall Length | 68.5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Shank Type Screwed | ||
Cut Length 22mm | ||
Cutter Diameter 14mm | ||
Number of Flutes 2 | ||
Material High Speed Steel | ||
Overall Length 68.5 mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Slot Drill - Screwed Shank
From the trusted band RS PRO, a range of high-quality slot drills designed to meet your centre cutting needs. Our slot drills are made from high-speed steel that offers the very best in performance while cutting through a variety of materials. Upon inspection, the slot drills have a screwed shank with two flutes making them ideal for milling, slot, and plunge cutting accurately.
Features and Benefits
- Precision milling
- High-Speed Steel
- Fast cutting speeds
- Maximum performance
- 2 flute ends
- Screwed shank type
- Shank end mill set manufactured to BS 122/4
- Various drill sizes available
Specifications
- 2 flute screwed shank
- Slot drill centre cutting
- High-Speed Steel: M35 with 5% Cobalt
RS PRO Slot Drill Variants - Available separately
- 3 mm cut dia. RS stock no: 234-8263
- 4 mm cut dia. RS stock no: 234-8264
- 5 mm cut dia. RS stock no: 234-8265
- 6 mm cut dia. RS stock no: 234-8266
- 8 mm cut dia. RS stock no: 234-8267
- 10 mm cut dia. RS stock no: 234-8268
- 12 mm cut dia. RS stock no: 234-8269
- 14 mm cut dia. RS stock no: 234-8270
- 16 mm cut dia. RS stock no: 234-8271
- 18 mm cut dia. RS stock no: 234-8272
- 20 mm cut dia. RS stock no: 234-8273
Slot Drill Applications
- Woodwork
- Metalwork
- Construction
- Carpentry
- Engineering
관련된 링크들
- RS PRO Screwed Slot Drill 2 Flutes, 6mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 8mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 10mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 12mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 4mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 5mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 3mm Cut Diameter
- RS PRO Screwed Slot Drill 2 Flutes, 16mm Cut Diameter