Kestrel Replacement Impeller Replacement Impeller for Use with Kestrel 1000 Series

Subtotal (1 unit)*

₩46,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-9552
제조사 부품 번호:
K1000 IMPELLOR
제조업체:
Kestrel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kestrel

Product Type

Replacement Impeller

Accessory Type

Replacement Impeller

For Use With

Kestrel 1000 Series

Standards/Approvals

CE

제외

COO (Country of Origin):
US

Kestrel Replacement Impeller, For Use With All Kestrel Models


All Kestrels feature a patented user-replaceable impeller assembly.

The impeller assembly is sold as a replacement impeller for all models in the Kestrel hand-held instrument range. It can also be used in other flow measurement applications.

The light weight impeller is mounted on a precision axle with low-friction Zytel® bearings to provide accurate flow measurements even at low wind speeds. A magnet is mounted on the axle, so the impeller's rotation can be easily sensed.

The impeller housing is designed so no adjustment of the bearings is required. During the manufacturing process each assembly is individually tested in a wind tunnel. This ensures that when a new impeller assembly is installed in a Kestrel instrument the accuracy of the instrument is restored to within specification.

Features and Benefits


  • User replaceable

  • High precision axle and low-friction Zytel® bearings

  • Light weight impeller

  • 25mm (1") diameter

  • Factory calibrated

  • Fits all Kestrel models

  • Quick and easy to replace - no tools required.

  • NOTE: Replacement Impeller is compatible with ALL Kestrels models.

  • The assembly is supplied with a retaining O-ring.

  • Replacing the impeller


    Step 1. Using your thumbs press FIRMLY on the impeller module to remove the entire unit.

    Step 2. Press only the sides of the new impeller when installing to avoid damaging the precision hub bearing.

    Step 3. Insert the impeller so that the side that has a small triangle (close to the perimeter) faces the front of the Kestrel when installed.

    Step 4. Orient one "arm" straight up (fig.1 & fig.2).

    Step 5. The impeller can be pushed in from either side.

    Note

    Compatible with all Kestrel meters

    관련된 링크들