RS PRO Cable Tie, 292mm x 3.6 mm, Black Nylon, Pk-100

대량 구매 할인 기용 가능

Subtotal (1 Bag of 100 units)*

₩18,781.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 05일 부터 474 개 단위 배송
  • 추가로 2026년 1월 12일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 14₩18,781.20₩188.00
15 - 74₩18,254.80₩182.36
75 +₩15,021.20₩150.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-477
Distrelec 제품 번호:
303-90-917
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

292mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

176.4N

Maximum Bundle Diameter

82mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RS Pro Nylon Non-Releasable Cable Ties


RS Pro Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS Pro Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any tool box.

What are they also known as?


• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie

What are they used for?


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?


• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6

Why choose this product?


Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?


RS Pro nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Small Pack Size


Per Unit, RS stock no: 233-477

Large Pack Size


RS stock no: 2691797

관련된 링크들