RS PRO LED Batten Light Batten Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65

대량 구매 할인 받기

5개 더 담고 ₩38,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩154,780.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩154,780.00-
5 +₩147,040.00₩38,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
231-8152
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Batten Type

Single

Product Type

Batten Light

Length

1.5m

Lamp Shape

Batten

Width

100mm

Luminous Flux

6720lm

Depth

87mm

Number of Lamps

1

Colour

Cool White, Daylight White, Warm White

Lamp Supplied

Yes

Lamp Type

LED

Colour Temperature

6500K

Anti-corrosive

Yes

IP Rating

IP65

Standards/Approvals

BS EN 60598, CE

COO (Country of Origin):
CN

RS PRO Power Selectable CCT3 LED Batten Lights


Introducing the RS PRO range of LED CCT3 batten lights. A selection of high performance LED weatherproof luminaires perfect for use in commercial buildings and industrial environments. These energy-efficient, weatherproof LED lights are the ideal retrofittable replacement solution for fluorescent fittings.

Upon inspection, made from polycarbonate with an opal diffuser, tamperproof 304 stainless steel mounting clips and incorporates a quick fix, two-part, hinged LED tray. Installation is quick and easy, they are surface or suspension mountable with a BESA box mounting option. All versions of CCT3 batten lights are IP65 rated for total protection against dust and low-pressure jets of water from all direction.

Why would you choose the CCT3 Batten Lights?


The CCT3 series has multiple variations so you can choose the key features that meet your needs, from single batten or twin batten with emergency and integral microwave sensors. The power selectable LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, a vast improvement over natural light, and waste very little energy. Once installed the LEDs illuminate large areas and have an impressive life service.

Features and Benefits


  • High performance LED NCF providing an energy saving, retrofittable replacement solution for T8 fluorescent fittings used in commercial applications

  • Power4 selectable to suit application

  • Colour temperature CCT3 (3000K,4000K,6500K) selectable via internal 3-way switch

  • 120° Beam Angle

  • ENEC approved driver

  • Voltage: 100-240V

  • 3hr LiFePO4 emergency battery and microwave sensors versions available

  • IP65 rating, suitable for indoor use

  • Polycarbonate body and diffuser, suitable for ceiling or suspension mounting

  • 20 mm cut-out

  • BESA box mounting compatible

  • Single Batten Variants – Available Separately


  • 30 W, 38 W, 40 W, 55 W, L.1200 mm, RS stock no: 231-8143

  • 30 W, 38 W, 45 W, 55 W, L.1500 mm, RS stock no: 231-8148

  • 40 W, 56 W, 66 W, 80 W, L.1800 mm, RS Stock no: 231-8153

  • Single Batten with Emergency Variants – Available Separately


  • 30 W, 38 W, 40 W, 55 W, L.1200 mm, RS stock no: 231-8144

  • 30 W, 38 W, 45 W, 55 W, L.1500 mm, RS stock no: 231-8149

  • 40 W, 56 W, 66 W, 80 W, L.1800 mm, RS stock no: 231-8154

  • Single Batten with Microwave + Emergency Variants – Available Separately


  • 30 W, 38 W, 40 W, 55 W, L.1200 mm, RS stock no: 231-8147

  • 30 W, 38 W, 45 W, 55 W, L.1500 mm, RS stock no: 231-8152

  • 40 W, 56 W, 66 W, 80 W, L.1800 mm, RS stock no: 231-8156

  • Single Batten with Microwave Variants – Available Separately


  • 30 W, 38 W, 40 W, 55 W, L.1200 mm, RS stock no: 231-8146

  • 30 W, 38 W, 45 W, 55 W, L.1500 mm, RS stock no: 231-8150

  • 40 W, 56 W, 66 W, 80 W, L.1800 mm, RS stock no: 231-8155

  • Applications


  • Workshops

  • Warehouses

  • Factories

  • Garages

  • FAQs


    What does Colour Temperature refer to?

    Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.

    Why would you choose RS PRO?


    RS PRO offers a wide range of Light Fitting products to suit your applications. Our range of LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    관련된 링크들