RS PRO 100 W LED High Bay Lighting
- RS 제품 번호:
- 231-8133
- Distrelec 제품 번호:
- 303-95-014
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩131,054.80
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 1월 30일 부터 12 개 단위 배송
- 추가로 2026년 2월 26일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩131,054.80 |
| 5 + | ₩124,493.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-8133
- Distrelec 제품 번호:
- 303-95-014
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Type | High Bay | |
| Lamp Type | LED | |
| Wattage | 100 W | |
| Voltage Rating | 220 → 240 V ac | |
| Luminosity | 12000 lm | |
| Dimmable | No | |
| Colour Temperature | 4000K | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Type High Bay | ||
Lamp Type LED | ||
Wattage 100 W | ||
Voltage Rating 220 → 240 V ac | ||
Luminosity 12000 lm | ||
Dimmable No | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
RS PRO Dual-Bay High Bay Lighting
Use our high bay lighting to create a unique look and feel within your warehouse, garage, barn or studio. These stylish high bay lights are ideal for illuminating areas while providing an energy-saving retrofit solution. Upon inspection, they are manufactured with a die-cast aluminium body, polycarbonate lens and fitted with 2 metres of flex. There are two light colour options, 4000K (cool white) and 6500K (daylight), and both produce excellent quality lightning.
Why would you choose LED High Bay Lighting?
LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, vastly improve natural light, and waste very little energy. These high bay lights offer a retro look with modern-day lighting efficiency perfect for narrow aisles, walkways, and large areas, and they have an impressive life service.
Features and Benefits
- Lightweight hanging solution
- 60° beam angle
- Integral driver
- Hanging loop included
- Flicker free
- Fitted with 2 meters of flex
- IP65 rating
- Suitable for indoor use
Specification
- 100W, 12000 lm, 4000K (cool white) or 6500K (daylight)
- Voltage: 220-240V
- Materials: Die cast aluminium body and polycarbonate lens
- Flicker free instant start
- 60° beam angle
- Maximum mounting height: 8m -10m
- Supplied with suspension bracket and 2m of power flex
- IP65 rating for total protection against dust and low-pressure jets of water from any direction
RS PRO Dual-Bay High Bay Lighting Variants – Available Separately
Applications
Commercial and Industrial applications