Solar Cell kit for the Kitronik Environmental Control Board

Subtotal (1 unit)*

₩30,568.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,568.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-7776
제조사 부품 번호:
56113
제조업체:
Kitronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kitronik

Product Name

Solar Cell kit for the Kitronik Environmental Control Board

Accessory Category

Parts Kit

COO (Country of Origin):
GB
This add on pack provides everything you need to take advantage of these features, enabling you to make use of sunlight as a power source. Firstly, insert the batteries and then attach the solar cell to the terminal block with a small screwdriver. No soldering required. This solar cell kit has been put together to provide a renewable power source for the environmental control board. The kit comprises 3 x AA Ni-MH 1300mAh Rechargeable Batteries and a 5.0V 130mA polycrystalline solar cell.

This kit provides a renewable power source for the kitronik environmental control board
No soldering required
Solar cell features maximum current 130mA and maximum power 0.65V
The batteries are rechargeable making them a cost-effective and greener way of powering your projects
They have a capacity of 1300mAh and a nominal output of 1.2V

This kit requires the Kitronik Environmental Control Board 217-6978

관련된 링크들