RS PRO PP Louvre Panel Storage Unit x 457mm x 438mm, Blue, Green, Red, Yellow

대량 구매 할인 기용 가능

Subtotal (1 kit)*

₩75,993.36

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 2026년 2월 02일 부터 72 개 단위 배송
  • 추가로 2026년 3월 13일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 - 4₩75,993.36
5 +₩62,541.96

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-7456
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Louvred Panel

Bin Material

PP

Overall Height

438mm

Overall Width

457mm

Colour

Blue, Green, Red, Yellow

제외

COO (Country of Origin):
GB

Storage Bin and Panel Kits


Complete kits of bins and louvred panel – see tables for contents of individual kits
Bins are polypropylene and the louvered panel is steel

RS PRO Storage Bin and Panel Kit


These RS PRO bin storage units are simple yet effective plastic storage boxes which have been designed to cater for a wide range of applications. Storage bins that come with a louvred panel for wall mounting like this offer space-saving solutions in a variety of environments. RS PRO has designed these plastic bins to be made from polypropylene to ensure they are quick and easy to clean for even the busiest of workspaces.

Features and Benefits:


  • As these storage bins are wall-mounted they can be used as part bins, it gives you easy access to tools and components while keeping everything tidy and conveniently organised in separate containers

  • Made from polypropylene means that these RS PRO containers are a lightweight yet strong and durable storage space

  • As these are plastic storage bins they are easy to clean and keep hygienic

  • These storage containers are suitable for use in offices, stores, workshops, laboratories, hospitals and warehouses, or even for shelving at home

  • Louvre panel is made from steel making it strong yet lightweight

  • The louvred panel has an epoxy powder coating that protects it from temperature or humidity change, gives it chemical resistance as well as being easy to clean

  • The panel has unique double indented louvres for extra strength for a variety of storage needs from heavy-duty loads to lightweight supplies

  • This kit comes with 20 bins included, please refer to the RS PRO datasheet to see exact sizes and colours of bins provided

  • Panel Excludes Wall fixings - Not supplied

Sizes


Available in four different sizes:
  • 223-7456 Height 438mm x width 457mm - Bins provided 8 x Yellow, 4 x Blue, 4 x Red and 4 x Green

  • 223-7462 Height 946mm x width 457mm - Bins provided 4 x Yellow, 6 x Red, 4 x Blue and 1 x Green

  • 223-7478 Height 946mm x width 914mm - Bins provided 8 x Yellow, 12 x Red, 8 x Blue and 2 x Green

  • 257-7007 Height 946mm x width 914mm - Bins provided 8 x Yellow, 6 x Red, 12 x Blue and 4 x Green

  • 257-6997 Height 438 mm x width 914 mm - Bins provided 8 x Yellow, 8 x Blue, 8 x Red and 8 x Green

Applications:


Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small parts like screws, nuts, bolts in storage containers of different sizes and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations tidied away in bins. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.

What material is the backplate/stand made of?


The panel was designed to have a long service life and is made from mild steel which makes it lightweight yet strong and durable. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more.

Can this be used in a work van?


It can be used if it is securely mounted to a panel inside a work van to hold the parts bins. It is advised, however, that this may not be the best method of storage as the vehicle moves and items in the bins may fall out and get lost.

Are the storage bins included?


Yes, this kit comes with 20 bins included, for a full reference of sizes and colours please refer to the RS PRO datasheet.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들