RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 1 Input, 1 Output Relay, 230 V Supply Voltage ON/OFF

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩156,886.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩156,886.00
5 +₩129,118.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-8125
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Output Type

Relay

Supply Voltage

230 V

Size

77 x 35mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Input Type

NTC

Mounting Type

Panel Mount

COO (Country of Origin):
TR

RS PRO Cooling Controllers – ESM 3711- CN


RS PRO is proud to introduce the ESM-3711-CN series cooling controllers. These controllers are the ideal cooling solution for refrigeration control, they are easy to use and offer features consistent with refrigeration, freezing, cold storage, air conditioning requirements.
The RS PRO ESM-3711 is a digital ON / OFF cooling controller with 4 digits display and NTC input. This controller has an adjustable internal buzzer according to the defrost sensor defect and alarm status and password protection for the programming section.

Features and Benefits


  • 4 Digits Display

  • Temperature Sensor Inputs: NTC

  • Adjustable temperature offset

  • Set value boundaries

  • Operation selection of compressor operates continuously, stops or operates periodically in case of sensor defect

  • Compressor protection delays

  • Defrost time easily changeable from front panel

  • Manual defrost capability from front panel

  • Defrost parameters

  • Alarm parameters

  • Adjustable internal buzzer according to the defrost, sensor defect and alarm status

  • Defrost time and/or manual defrost and/or temperature set value protection

  • Password protection for programming section

  • Installing parameters using Prokey

  • Remote access, data collecting and controlling with Modbus RTU

  • Having CE mark according to European Norms

Dimension


  • 77 mm x 35 mm

Environmental Rating and Physical Specification


  • Storage: -40 °C to +85 °C

  • Operating Temperature: 0°C to +50 °C

  • Storage / Operating Humidity: 90 % max. (None condensing)

  • Protection Class: NEMA 4X (IP65 at front, IP20 at rear)

RS PRO Cooling Controllers Variants


  • Supply Voltage: 24 V, = RS stock no: 222-8124

  • Supply Voltage: 230 V, = RS stock no: 222-8125

Applications


  • Food Manufacturers

  • Supermarkets

  • Restaurants

FAQs


Does this display Celsius or Fahrenheit?
This controller displays temperatures in Celsius and Fahrenheit.

Approvals

EAC, CE

관련된 링크들