RS PRO 73W Fan Motor for use with RS PRO Impellers and Motor Brackets

Subtotal (1 unit)*

₩50,916.04

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 2월 10일 부터 50 개 단위 배송
  • 추가로 2026년 2월 24일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,916.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-7672
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

For Use With

RS PRO Impellers and Motor Brackets

Maximum Rotational Speed

1300rpm

Power Consumption

73W

Supply Voltage

220 → 240 V ac

COO (Country of Origin):
CN

RS PRO AC Motors


RS PRO is proud to introduce a series of AC motors designed for use in motor drive and control applications. These electric square shaded-pole motors offer a counter-clockwise rotation with 1300 rpm rotational speed and use alternating current with 220 to 240 V supply voltage. Each AC motor is constructed with die-cast aluminium housing, dual ball bearings and supplied with three wire leads 500 mm in length.

Features and Benefits


  • Square Shaded-pole Motor

  • Counter clockwise rotation

  • Robust and maintenance-free

  • Multi-function external and internal rotors

Specification


  • Housing: Die cast aluminium

  • Electrical connection: 3 x 0.5 mm with brass Lead tips

  • AC Motor: Shaded pole AC, Class B insulation

  • IP Rating: IP42

  • Dielectric Strength: 500VAC/min <1mA

  • Rated Voltage: 220-240 V

  • Operating Temperature: -30 °C ∼ +60 °C

  • Insulation Resistance: ≥10M Ohm @ 500 VDC

  • VDE Certification

RS PRO AC Motors Variants


  • Rated Input Power: 33 W – RS stock no: 221-7686

  • Rated Input Power: 38 W – RS stock no: 221-7687

  • Rated Input Power: 40 W – RS stock no: 221-7670

  • Rated Input Power: 70 W – RS stock no: 221-7671

  • Rated Input Power: 73 W – RS stock no: 221-7672

  • Rated Input Power: 95 W – RS stock no: 221-7674

Things to consider


RS PRO offers a wide selection of fan blades and brackets compatible with these AC motors. Browse our range using the improved filters to find your ideal solution.

Application


  • Motor Drive & Control

  • Low-torque applications

관련된 링크들