RS PRO PVC Cable Trunking External Cover, 60 x 60mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩10,174.56

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩10,174.56
10 - 49₩9,866.24
50 +₩8,119.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-5317
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Trunking Accessory Type

External Corner

Material

PVC

Dimensions

60 x 60mm

COO (Country of Origin):
DE

RS PRO VDE Cable Trunking Accessories


Complete your cable trunking design and install with these high-quality RS PRO cable trunking accessories. They are made from PVC material, available in white RAL 9010, for use with RS PRO 2 m cable trunking.

Why would you need these cable trunking accessories?


During the install of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking accessories are the ideal solutions that can be easily be incorporated into the trunking layout with a professional finish.

Features and Benefits


  • Compatible with RS PRO 2m cable data trunking

  • Made from PVC material

  • White RAL 9010

  • Hardly-inflammable

  • Self-extinguishing

  • Ideal for new installation or renovation

Cable Trunking Accessories 40 x 40 mm



Cable Trunking Accessories 60 x 40 mm



Cable Trunking Accessories 60 x 60 mm



Cable Trunking Accessories 90 x 60 mm



Cable Trunking Accessories 110 x 60 mm



관련된 링크들