RS PRO 140psi Safety Ergo Extended Nozzle Blow Gun, 1/4 in BSPT Air Inlet (BSP)

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
220-7532
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Air Inlet BSP

1/4 in BSPT

Working Pressure

140psi

Output Pressure

10bar

Type

Safety Ergo Extended Nozzle Blow Gun

Model Number

Ergo

Maximum Operating Temperature

60°C

제외

COO (Country of Origin):
CN

RS PRO Safety Ergo Blow Gun


We are proud to introduce the excellent ergo series blow guns from RS PRO. These blow guns have been expertly designed and packed with key features that engineers and DIY enthusiasts will appreciate. Our ergo range offer includes 4 options so you can choose the ideal solution for your application.

Why would you choose an ergo blow gun?


Out of the box, you will appreciate the quality of these blow guns and the materials used. They feel so comfortable in your hand it gives you confidence that you can use them for longer durations without arm fatigue.
The ergo range is compatible with all air compressors with a 1/4 BSP Air Inlet feed. Key features include a safety valve that ensures the air inlet will automatically be reduced to the recommended 2 bar which virtually eliminates user error and ensures safety, while the easy to operate trigger allows precision control.

Ergonomic handle


Each ergo blow gun has ergonomically designed handles. The ergo standard has a textured grip while the ergo extreme has with flexible, rubber grip on the handle for additional cushioning and strength.

Nozzles


Each model of blowgun is available with a standard or extended conical nozzle. Each can be cut or bent to suit the user application.

Features and Benefits


  • 10bar Air Blow Gun

  • Brass 1/4 BSPT in female air Inlet

  • Air release valve, built into the body

  • Standard Conical Nozzle: Standard or extended available

  • Safety valve - 2 Bar regulated

  • Robust nylon filled material

  • Easy storage with multiple hanging points

  • Trigger with precision control

  • Comfort in use

RS PRO Safety Ergo Blow Gun Variants


  • Safety Blowgun Ergo Standard Nozzle: RS stock no: 220-7531

  • Safety Blowgun Ergo Extended Nozzle: RS stock no: 220-7532

RS PRO Safety Ergo Extreme Blow Gun Variants


  • Safety Blowgun Ergo Extreme Standard Nozzle: RS stock no: 220-7533

  • Safety Blowgun Ergo Extreme Extended Nozzle: RS stock no: 220-7535

Applications


Air blow guns are commonly used in workshops, car body repair shops in applications such as;

  • Disperse debris and dust

  • Drying water

  • Cleaning components

Why would you choose RS PRO for blow guns?


RS PRO has been supporting engineers with a range of high-quality air blow guns for years. We offer great products with excellent value. Every RS PRO air blow gun has been rigorously tested against demanding industry standards and given the RS PRO seal of approval. We have the utmost confidence in our products and their exceptional quality and so will you.

관련된 링크들