RS PRO Hand Protection Hand Sanitiser, Moisturiser and Barrier Cream - 5 L Bottle

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

1 미터가 들어있는 1트레이

₩16,130.40

RS 제품 번호:
219-3684
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Application

Hand Protection

Package Size

5 L

Product Category

Barrier Cream, Hand Cream

Package Type

Bottle

Number of Bottles

1

Fragrance

Unscented

해당 안됨

COO (Country of Origin):
GB

RS PRO 3-in-1 Hand Moisturiser, Sanitiser and Barrier Cream, Alcohol-Free


Introducing the RS PRO Hand Moisturiser, Sanitiser and Barrier Cream, a multipurpose solution for keeping hands clean, moisturised and protected in a range of environments and applications. The innovative chlorhexidine-based formula offers a ready-to-use alternative to traditional alcohol-based sanitisers that naturally strip the moisture from the skin, while still ensuring optimal anti-bacterial and bug killing performance without drying out the skin.

Features and Benefits:


This RS PRO multipurpose cream is perfect for optimal protection and sanitisation against germs and bugs, while still leaving skin moisturised and supple even after exposure to demanding working conditions

This alcohol-free formula gently moisturises skin, while the chlorhexidine offers broad-spectrum bug killing properties to keep hands clean and safe in a range of professional and domestic environments

The non-greasy cream is easily absorbed into the skin, offering fast and efficient sensitisation without leaving any residue, and offers complete peace of mind thanks to the fact that it continues to kill bugs for up to two hours after application, while protecting against the ingress of dirt too

Designed to meet BS-EN conformities, the cream is suitable for use in food preparation and healthcare settings, as well as other professional, industrial and domestic applications

Available in a 500 ml Pump Bottle, 800 ml Pouch or 5 L Bottle

Compatible Hand Pump for 5 L Bottle is 276-8056

Applications:


Hand creams/moisturisers are topical and cosmetic products used to hydrate and nourish the skin, especially after a day of work and where the hands have been exposed to activities or conditions that are particularly demanding, leaving the individual with rough, dry, or irritated skin. This specialised skincare product often contains ingredients like humectants, emollients and occlusives to help replenish moisture, soothe skin, and protect it from further irritation and often reducing instances of dermatitis and other potential skin conditions. They can also include anti-bacterial and barrier protection features as an enhanced formulation to provide a multipurpose solution in environments where 360° hand protection is required such as construction, manufacturing, healthcare, food handling and automotive industries.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들