- RS 제품 번호:
- 189-0288
- 제조업체:
- RS PRO
<재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩11,717.246
수량 | 한팩당 |
---|---|
1 + | ₩11,717.246 |
- RS 제품 번호:
- 189-0288
- 제조업체:
- RS PRO
해당 안됨
- COO (Country of Origin):
- GB
RS Pro Alcohol Hand Gel Sanitiser - 500 ml
This ready to use alcohol gel hand sanitiser and cleaner from RS PRO features a blend of high quality cosmetic grade alcohols that conform to BS EN standards, to kill and prevent the risk of germs spreading. This quick drying antibacterial hand cleaner features emollient and skin conditioner, as well as a better quality alcohol to leave skin feeling soft after use, unlike iso-propanol sanitisers that can leave the hands feeling dried out and sensitive. The pump dispenser bottle design ensures easy dispensing, providing a sufficient dose that is cost effective.
Features and benefits
- A blend of high quality cosmetic grade alcohols
- Contains emollient and skin conditioner
- 70% Cosmetic Grade Ethanol by volume
- BS EN conformities for proven bug killing capabilities
- Better quality alcohol gives improved skin feel after use
- Does not dry out hands like iso-propanol based sanitisers
- Can be used in Food preparation and Healthcare applications
- Quick drying
Application
Hand gel and sanitisers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes. Hand sanitisers and gels are an excellent solution to kill and prevent the spread of germs and viruses on the go, with many featuring additional conditioners to leave the hands feeling smooth and refreshed. Antibacterial hand gel is used in a wide range of areas including:
- Homes
- Washrooms
- Kitchens
- Industrial
- Hospitals
- Schools
Approvals:
BS EN1276 - For Pseudomonas Aeruginosa, Escherichia Coli, Staphylococcus Aureus, Enterococcus hirae in Food use.
BS EN13727 - For MRSA, Salmonella Typhinurium, Listeria Monocytogenes in Medical areas.
BS EN13727 - For MRSA, Salmonella Typhinurium, Listeria Monocytogenes in Medical areas.
What is the alcohol content?
70% Cosmetic Grade Ethanol by volume.
속성 | 값 |
---|---|
Package Size | 500 ml |
Sanitizer Type | Gel |
Package Type | Bottle |
Fragrance | Unscented |
Number of Bottles | 1 |