RS PRO FT Series RJ45 Connector Female, Panel, Cat6 Rectangular 1 Port 8 -Way
- RS 제품 번호:
- 218-8318
- Distrelec 제품 번호:
- 304-51-164
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩10,753.60
재고있음
- 116 개 단위 배송 준비 완료
- 추가로 2026년 2월 16일 부터 200 개 단위 배송
- 추가로 2026년 3월 16일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩10,753.60 |
| 5 - 24 | ₩10,321.20 |
| 25 + | ₩8,497.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-8318
- Distrelec 제품 번호:
- 304-51-164
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Rectangular | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 19 mm | |
| Length | 29.3mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 35.5mm | |
| Series | FT | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Rectangular | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 19 mm | ||
Length 29.3mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 35.5mm | ||
Series FT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- GB
RS PRO Slim RJ45 Cat6 Front Mount Feedthrough Connector
From RS PRO a range of super high-quality RJ45 feedthrough connectors with female ports. These panel mount Cat6 connectors are commonly used in custom applications where ethernet-based connectivity is required. They have a slim profile so will only take up minimal space when installed in enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat6 ethernet cables and when combined produce reliable transmissions in telecommunications and networking.
Features and Benefits
• RJ45 connector
• Cat6
• Female receptacles
• Panel Mount
• Standard rectangular cut-out
• Optional hole mounting
• Use Cat6 cables (T568A & T568B wiring)
• Low rear profile ideal for applications with minimal space
• No soldering or punch termination
• Operating temperature: Min -10 °C, Max +60 °C
Material
• RJ45 In-Line Coupler: PC/ABS, UL 94V-0, Black colour
• Coupler Contact: Phosphor Bronze, 3-50 micro inches gold plating over nickel plate
• PCB: FR4, UL 94V-0
• Plastic frame: Polyamide UL94 V-2
Variants
• FM SLIM FT Cat6 RJ45 Black plastic frame, CSK hole; RS stock no: 218-8318
• FM SLIM FT Ca6 RJ45 Black plastic frame, Ø2.5 PLAIN holes, RS stock no: 218-8321
CAT6
• Cat6 is faster than cat5e, supports transfer speed up to 10 Gbps over a limited distance
Consider RS PRO Cat6 Cables!
RS PRO offers a wide range of Cat6 cables, both terminated and unterminated. These cables are a version of ethernet cables, running from the internet source, like a router, to the intended target. The use of copper within the patch cord itself guarantees excellent network connection with reliable and smooth internet activity, suitable for both home and workplace environments. Browse our range for your ideal solution.
Applications
• Telecommunication
• Ethernet Network Interface
• Computers
Why would you choose RS PRO for RJ45 Connectors?
RS PRO offers a wide range of ethernet connector products to suit your applications. Our range of RJ45 connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Approvals
• ISO/IEC 11801 and EN50173
• ANSI/TIA/EIA 568B.2
• ANSI/TIA/EIA 568B.2
관련된 링크들
- RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
- HARTING RJ45 Hybrid Series Female RJ45 Connector, Panel Mount, Cat6 Straight 4 Port 8 -Way
- RS PRO Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8P8C -Way
- RS PRO Female RJ45 Connector, Panel Mount, Cat6a 1 Port 8P8C -Way
- Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5 Right Angle 1 Port 8 -Way
- HARTING RJ45 Hybrid Series Female RJ45 Connector, Panel Mount, Cat6 Straight 16 Port 16 -Way
- HARTING RJ45 Hybrid Series Female RJ45 Connector, Panel Mount, Cat6 Straight 12 Port 12 -Way
- Bulgin Buccaneer Series Female RJ45 Connector, Panel Mount, Cat5e, Cat6a Straight 1 Port 8 -Way