Subtotal (1 unit)*
₩35,757.60
재고있음
- 추가로 2026년 2월 02일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,757.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-2660
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Drill Bit Type | Core Drill Bit | |
| Diameter | 52mm | |
| Arbor Included | No | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Type | Dry Diamond Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Drill Bit Type Core Drill Bit | ||
Diameter 52mm | ||
Arbor Included No | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Type Dry Diamond Core | ||
제외
- COO (Country of Origin):
- CN
RS PRO Dry Diamond Core
Introducing the RS PRO dry diamond core drill bits. These core drills are manufactured using tool-grade steel and premium diamond grain. They feature a new fluted barrel and wide slots for easy, efficient removal of dust and debris plus a diamond turbo segment is set firmly into the metal core to ensure maximum strength and durability.
RS PRO dry diamond core drill bits are compatible with most brands of power tools and provide excellent working life, speed & performance, the perfect hole saw for masonry and brickwork. There are 3 sizes available each with 150 mm lengths.
RS PRO dry diamond core drill bits are compatible with most brands of power tools and provide excellent working life, speed & performance, the perfect hole saw for masonry and brickwork. There are 3 sizes available each with 150 mm lengths.
Features and Benefits
- Superior quality dry diamond cores hole cutter
- 150 mm length
- 10mm diamond turbo segment
- Premium grade diamond
- Fluted barrel and wide slots
- Manufactured using tool grade steel
- Excellent working life, speed and performance
- Available with 3 variations in diameter
RS PRO Dry Diamond Core Drill Bit Variants
Caution
Dry diamond core drill bits are not suitable for use with hammer action feature on power tools
Applications
Hole saws & core drill bits are excellent for cutting hard materials such as;
- Tile
- Bricks
- Masonry
- Granite
- Marble
관련된 링크들
- RS PRO Steel 107mm Core Drill Bit
- RS PRO Steel 152mm Core Drill Bit
- Makita Diamond Tipped 52mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 32mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 38mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 40mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 22mm Core Drill Bit