RS PRO 50 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.2 m Long, IP20
- RS 제품 번호:
- 216-9738
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 개당
₩181,445.681
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩181,445.681 |
5 + | ₩149,329.768 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 216-9738
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO LED Twin Maintained Batten Lights
RS PRO are proud to introduce a range of LED twin batten lights designed to be used in commercial and domestic applications. These LED lights are made from high-quality materials that include a twin row of SMD LEDs on metal core PCB, a battery for maintained function and a choice in lengths. During application, the LED batten lights are mounted to the ceiling, emit a cool white light thats bright enough to illuminate a room without causing strain to the eyes.
Why would you choose LED battens?
LED battens are the ideal alternative to traditional fluorescent lighting. LED offer a longer working life span and produce very little heat emissions. Our range of LED lights is more energy-efficient compared to halogen or fluorescent lights which makes them ideal for commercial and residential applications.
What is Maintained Lighting?
Maintained lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Features and Benefits
- Batten light fittings
- Polycarbonate Opal LED diffuser
- Flicker-free driver
- Mode operation: Maintained
- Battery duration: 3 Hrs
- IP 20 Steel body
- Lengths available: 1.2 m, 1.5 m, 1.8 m
- Wattage available: 50 W, 65 W, 75 W
- Twin row of SMD LEDs on metal core PCB
- Colour temperature: 4000K
- Voltage rating: 220-240 V ac
- Operating temperature: -20 °C - +25 °C
- CRI: ≥80
RS PRO LED Twin Maintained Batten Lights Variants
Applications
LED Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
- Commercial & Domestic areas
- Workshops
- Warehouses
- Factories
- Garages
FAQs
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
속성 | 값 |
---|---|
Batten Type | Twin |
Type | Emergency |
Length | 1.2 m |
Width | 63 mm |
Depth | 74 mm |
Wattage | 50 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V ac |
Colour Reference | 80 |
IP Rating | IP20 |