RS PRO Split Core Current Transducer, 50A Input
- RS 제품 번호:
- 210-0643
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩29,459.60
재고있음
- 추가로 2026년 1월 05일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,459.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-0643
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | CVH500VP01 | |
| Transformer Type | Split Core | |
| Input Current | 50A | |
| Overall Height | 51mm | |
| Overall Depth | 26.5mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +65°C | |
| Mounting Type | Panel Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series CVH500VP01 | ||
Transformer Type Split Core | ||
Input Current 50A | ||
Overall Height 51mm | ||
Overall Depth 26.5mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +65°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
RS PRO AC Current Transducers – Self Powered
RS PRO are pleased to introduce a series of AC current transducers. They are self-powered transducers for the electronic measurement of AC sinusoidal waveforms with galvanic isolation between the primary (high power) and the secondary circuit (electronic circuit). AC current transducers are commonly found in applications of automation control systems - analogy current reading for remote monitoring.
What is a current transducer?
A current transducer is a device that converts the current into a standard electrical signal. It is formed by four parts; sensitive component, conversion circuit, conversion component, and power circuit.
What is the difference between a current transformer and a current transducer?
A current transformer is a power transmission unit and a current transducer is a signal transmission unit.
Features and Benefits
• Transducer for the electronic measurement of AC sinusoidal waveforms
• Data loggers: self-powered transducer does not drain data logger batteries
• Panel meter: simple connection displays power consumption
• Average responding
• Voltage output
• Jumper selectable ranges
• Compact size
• Output signal: 10@Ipn VDC
• Supply voltage: Self-powered
• Frequency bandwidth: 5-60 Hz
• Insulated plastic case recognised according to UL 94-V0
Specification
• Operating temperature: -20 °C to +65 °C
• Storage temperature: -20 °C to +65 °C
• Operating humidity: < 85% RH, NO condensation, In-house & any direction installable
• Storage humidity (noncondensing) <85% RH
• Weight: 45g
RS PRO AC Current Transducers Range Options
• 5A, AC Current Transducer; RS stock no: 210-0645
• 15A, AC Current Transducer; RS stock no: 210-0640
• 50A, AC Current Transducer; RS stock no: 210-0643
Applications
• Panel Meters
• Automation systems
• Analog current reading - remote monitoring
• Power consumption
Why would you choose RS PRO for current transducers?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO Split Core Current Transducer, 5A Input
- RS PRO Split Core Current Transducer, 50A Input, 24 V
- RS PRO Split Core Current Transducer, 15A Input
- RS PRO Split Core Current Transducer, 5A Input, 24 V
- RS PRO Split Core Current Transducer, 15A Input, 24 V
- RS PRO Split Core Current Sensor, 500A Input, 333 mV Output, 36mm Bore
- RS PRO Split Core Current Transformer, 200A Input, 40:1, 5 A Output, 18.5mm Bore
- Schneider Electric PowerLogic Series Split Core Current Transformer, 200A Input, 200/5A, 5 A Output, 720 V