RS PRO Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67
- RS 제품 번호:
- 206-5283
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
가격 개당**
₩22,930.18
2 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 4 | ₩22,930.18 |
5 - 9 | ₩22,688.12 |
10 - 49 | ₩22,229.48 |
50 - 249 | ₩21,321.30 |
250 + | ₩17,546.62 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 206-5283
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO ST1211 Series, In-Line Cable Mount Connectors - Male
From RS PRO a fantastic series of circular In-line cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
In-line circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these circular connectors?
The RS PRO ST1211 series are In-line circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage power connectors that have a housing-made zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.
RS PRO ST1211 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.
Features and Benefits
• Miniature circular connector
• Male plug
• Threaded coupling
• Solder terminations
• Interconnect with female ST1210 series
• 2, 3 ,4, 5, 6, 7, 9 pole versions
• Supplied with rubber dust cap
• For use in indoor or outdoor applications
Specifications
• Housing material: Zinc alloy with black nickel plating
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• 500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 125 V or 250 V
• Current rating: 3 A to 13 A
• IP67
RS PRO Male In-line Cable Mount Connector Options
• 2 Pin, 13A, 250 V; RS stock no: 206-5277
• 3 Pin, 13A, 250 V; RS stock no 206-5278
• 4 Pin, 5A, 200 V; RS stock no 206-5279
• 5 Pin, 5A, 180 V; RS stock no 206-5280
• 6 Pin, 5A, 125 V; RS stock no 206-5281
• 7 Pin, 5A, 125 V; RS stock no 206-5282
• 9 Pin, 3A, 125 V; RS stock no 206-5283
• Compatible metal sealing cap: RS stock no: 260-5276
Interconnection
RS PRO ST1211 series should be used with ST1210 series female cable mount or panel connectors. Browse our extensive range to find your ideal solution.
Applications
Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, ROHS
속성 | 값 |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | ST1211 |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Zinc Alloy |
Contact Plating | Gold |
Contact Material | Brass |