RS PRO 40W Plug-In AC/DC Adapter 5V dc Output, 8A Output

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩51,718.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩51,718.80
10 - 49₩49,650.80
50 +₩40,871.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-7562
Distrelec 제품 번호:
304-04-431
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C14

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

8A

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

40W

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO Desktop Power Supply


Looking for a PC Power Supply, then consider a selection of RS PRO desktop power supplies designed for use in IT, audio, video, instrumentation, and communication applications. Our range has various output voltages, currents, and wattages all with 50/60 Hz rated frequency. Upon inspection, these power supplies are lightweight, offers a fully enclosed plastic case with an IP20 rating, 1200 mm or 1500 mm cable depending on the model, and weighs only 240 g.
Standout specifications include overload protection that offers a hiccup mode, automatic recovery after fault condition is removed

What is a desktop power supply?


A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras, or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Why would you need an RS PRO desktop power supply?


Our PSUs made with high-quality components offers excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.

Key Features


• Switched Mode Power Supply
• Class I
• Output Voltage Rating: 5V to 48 V dc
• Rated Output Power: 40W to 72 W
• Input connector: IEC 320-C14
• LED Power ON Indicator
• Overload Protection
• Short Circuit Protection
• Safety standards: UL62368-1, EN 62368-1, IEC 62368-1 approved
• Dimensions: 120mm x 52.5mm x 36mm

Model Options


• + 5V DC 8A 40W = RS stock no: 204-7562
• + 12V DC 5A 60W = RS stock no: 204-7563
• + 15V DC 4.33A 65W = RS stock no: 204-7564
• + 18V DC 3.5A 63W = RS stock no: 204-7565
• + 24V DC 3A 72W = RS stock no: 204-7566
• + 36V DC 2A 72W = RS stock no: 204-7567
• + 48V DC 1.5A 72W = RS stock no: 204-7568

Applications


The main purpose of a desktop power supply would be for laptops. However, providing the appliance or item will accept the output specifications, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Why would choose RS PRO for desktop power supplies?


We support Industrial and Commercial businesses with PSUs, offering high-quality products that include desktop power supply units and accessories. Browsing our offer has vastly improved making it simple to select your desktop power supply of choice. Our products are supported with technical information and customer service we are sure you will appreciate.

관련된 링크들