대량 구매 할인 기용 가능
Subtotal (1 Bag of 10 units)*
₩3,572.00
재고있음
- 218 개 단위 배송 준비 완료
- 추가로 2026년 5월 12일 부터 330 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩3,572.00 | ₩357.20 |
| 5 + | ₩2,932.80 | ₩293.28 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-0245
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 5.5mm | |
| Length | 28.6mm | |
| Width | 28.6 mm | |
| Fixing Hole Diameter | 5.3mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 5.5mm | ||
Length 28.6mm | ||
Width 28.6 mm | ||
Fixing Hole Diameter 5.3mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Cable Tie Mounts
Introducing the range of self-adhesive cable tie mounts from RS PRO. These mounts are excellent accessories used with cable ties to achieve a professional install of cable wires. Upon inspection these cable mounts allow for cable ties to be inserted 4 ways, offer a self-adhesive base, screw fixing holes, and available in a choice of colours; black or natural.
Why would you need self-adhesive cable tie mounts?
Cable ties are used in many electrical and electronic applications, in many cases cables need to be routed in a specific order or direction for neatness and for maintenance purposes. Self-Adhesive cable tie mountings can be located where required, you can stabilise and secure wiring bundles with a clean install.
Features and Benefits
• Adhesive base;• Quick tie assembly;• 4-way entry for cable ties;• Screw hole mounting;• Stabilise and secure cable bundles;• Nylon 66;• Flame retardant (UL94 V2 rating without adhesive);• Provides secure fastening;• Colour: Black or Natural
RS PRO Self-Adhesive Cable Tie Mounts Options
Black mounts;• Size: 19.5 x 19.5 mm - RS stock no: 204-0241, RS stock no: 204-0242;• Size: 28.6 x 28.6 mm - RS stock no: 204-0244, RS stock no: 204-0245;• Size: 12.5 x 12.5 mm - RS stock no: 204-0249;• Size: 38.5 x 38.5 mm - RS stock no: 204-0250
Natural mounts;• Size: 12.5 x 12.5 mm - RS stock no: 204-0240;• Size: 19.5 x 19.5 mm - RS stock no: 204-0243;• Size: 28.6 x 28.6 mm - RS stock no: 204-0247;• Size: 38.5 x 38.5 mm - RS stock no: 204-0248
Things to consider
Why not browse our range of compatible RS PRO cables ties. We offer a comprehensive range of high-quality nylon 66 ties in various lengths and widths. Combined with RS PRO cable tie mounts you are sure to achieve the perfect install.
Applications
RS PRO adhesive cable tie mounts are suitable for the following markets and industries:;Rail Transportation;Electronics Industry;Aerospace Industry;Construction;IT Computers
관련된 링크들
- RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
- RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
- RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm Max. Cable Tie Width
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
- HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
- RS PRO Self Adhesive Natural Cable Tie Mount 28 mm x 28mm, 5.3mm Max. Cable Tie Width