RS PRO Natural Cable Tie Mount 5.3 mm x 28mm x 28 mm
- RS 제품 번호:
- 213-8539
- Distrelec 제품 번호:
- 304-17-237
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩131,680.00
재고있음
- 추가로 2026년 11월 16일 부터 17 개 단위 배송
- 추가로 2027년 1월 13일 부터 288 개 단위 배송
- 추가로 2027년 3월 17일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩131,680.00 | ₩1,316.00 |
| 5 + | ₩108,380.00 | ₩1,084.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-8539
- Distrelec 제품 번호:
- 304-17-237
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.3mm | |
| Length | 28mm | |
| Width | 28mm | |
| Fixing Hole Diameter | 5.6mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.3mm | ||
Length 28mm | ||
Width 28mm | ||
Fixing Hole Diameter 5.6mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie Mounts, Self-Adhesive Tie Mount
Introducing the range of RS PRO Cable Tie Mounts, designed to provide support for lightweight wire bundles when applied to a clean, smooth and grease-free surface. Tie type cable tie mounts are easy to install by simply peeling the self-adhesive liner and applying to a clean surface and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.
Features and Benefits:
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like:
Are these mounts re-usable?
No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
관련된 링크들
- RS PRO Natural Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
- HellermannTyton Natural Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 5 mm x 28mm x 28 mm
- ABB Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm