RS PRO Control Cable, 8 Cores, 0.22 mm², Screened, 100m, Black PVC Sheath

현재 액세스할 수 없는 재고 정보

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
202-4850
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Cores

8

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Polyester Tape

Length

100m

Voltage Rating

440 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
GB
The Permanoid's 8 core 0.2mm screened PVC insulated and sheathed industrial cable used twisted cores together with overall polyester tape for lay-up. It is 100m and its indicate by red, blue, green, yellow, white, black, brown, violet colour. Its operating temperature is -15oC to +85oC.

Voltage rating is 440V
Conductor resistance is 92O/km
Insulation resistance is 100MO

관련된 링크들