RS PRO White Wired Over Ear Headset

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩42,845.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 05일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩42,845.20
5 +₩35,268.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3523
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Headphone Type

Over Ear Headset

Wired/Wireless

Wired

Connectivity

Jack Plug

Colour

White

Cable Length

1.3m

COO (Country of Origin):
CN

RS PRO 3.5 mm Headset with Microphone, White


Introducing the RS PRO 3.5 mm Headphone set, an essential add on to your laptop or PC to enhance your work from home experience. The headset with built-in microphone capability enables access and effective audio support for conference and video calls while working from home, as well as any other applications requiring high-quality audio sound. This highly reliable and high-quality set from RS PRO is suitable for all your home office needs and is essential in ensuring you have the right tools by your side to provide optimum functionality and efficiency to work remotely.

Features and Benefits:


  • This RS PRO headphone set is an essential tool required to increase your capability and flexibility while working from home

  • The headphones provide everything required for optimum performance in a home environment, ensuring reduced downtime from essential video or conference calls

  • The high-quality headset with a 3.5 mm jack plug for a universal connection and a 2.3 m cable to allow complete flexibility while working

  • The ergonomic headset is equipped with exceptionally comfortable padded ear cushions that reduce pressure, even when worn for long periods of time, as well as the functionality of a built-in microphone and end-call button for quick and easy usage (works on Windows 7,8 and 10 / MacOS X 10.9 or higher)

  • It offers an excellent audio range and clarity thanks to the high quality 40 mm drivers inside the headphones that provide fantastic sound quality

  • With this headset, employees have the ability to perform and work at the same level as the office or workplace on a day to day remote working basis

  • Available in Black (201-3524) and White (201-3523)

Applications:


Headsets are ideal as an add-on device to enhance the audio capability of a laptop or desktop computer for additional functionality. They can enhance your working from home experience, ensuring you can maintain the same level of productivity and efficiency with minimum downtime. Headsets can offer audio support when the user has to participate in audio or video calls to ensure additional clarity and quality of sound and are in need of a microphone to facilitate two way listening and conversation, or just enable the ability to work from home more effectively with a desktop setup where greater audio capability is required, for example undertaking training. Headsets can be used at home as a long-term option, or even while on business trips or working remotely from different environments as the unit is portable and easy to transport, making items like these, versatile and highly functional for optimum performance.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note:


  • Do not use this device near any heat sources

  • Only use attachments/accessories specified

  • Only clean the headset with a dry cloth

  • Do not allow this product to become wet - to reduce the risk of fire or shock, do not expose the headset to rain or other types of moisture

관련된 링크들