RS PRO 10W Speaker Set, 40 → 20KHz, 4 Ω

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩159,687.20

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩159,687.20
5 +₩131,430.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3522
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Speaker Type

PC Speaker

Nominal Rated Power

10 W, 22W

Impedance

4 Ω

Frequency Response

40 → 20KHz

COO (Country of Origin):
CN

RS PRO 2.1 Multimedia Speaker Set with Bluetooth


Introducing the RS PRO 2.1 PC Speaker Set, an essential add on to your laptop or PC to enhance your work from home experience. The speaker set enables access and effective audio support for conference and video calls while working from home, as well as any other applications requiring high-quality audio sound. This highly reliable and high-quality set from RS PRO is suitable for all your home office needs and is essential in ensuring you have the right tools by your side to provide optimum functionality and efficiency to work remotely.

Features and Benefits:


  • This RS PRO speaker set is an essential tool required to increase your capability and flexibility while working from home

  • The set has everything required for optimum performance in a home environment, ensuring reduced downtime from essential video or conference calls

  • The 2.1 PC speakers have a clear LCD display and Bluetooth, FM, USB and AUX capability for greater flexibility across a range of applications, along with a remote control for easy source selection and volume control

  • Excellent range of sound and high-end clarity provided by the 2.1 speaker system for clear and immersive audio that will enhance calls or even playing music through your PC or laptop system, while the adjustable equaliser settings allow for optimal sound settings whatever the application

  • The all-round sound quality is produced by a subwoofer and two satellite speakers, ensuring optimum performance from these desktop speakers

  • With the computer speakers in this set, employees have the ability to perform and work at the same level as the office or workplace on a day to day remote working basis

Applications:


PC speaker sets are ideal as an add-on device to enhance the audio capability of a laptop or desktop computer for additional functionality. They can enhance your working from home experience, ensuring you can maintain the same level of productivity and efficiency with minimum downtime. PC speakers can offer audio support when the user has to participate in audio or video calls to ensure additional clarity and quality of sound, or just enable the ability to work from home more effectively with a desktop setup where greater audio capability is required, for example undertaking training. PC speakers can be used at home as a long-term option, or even while on business trips or working remotely from different environments if the equipment if portable and easy to transport, making kits like these, versatile and highly functional for optimum performance.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note:


  • Do not use any of the speaker devices in this set near any heat sources

  • Only use attachments/accessories specified

  • Only clean the equipment with a dry cloth

  • Do not allow speakers to become wet - to reduce the risk of fire or shock, do not expose these products to rain or other types of moisture

관련된 링크들