RS PRO USB 2.0, Male USB A to Male USB B, 2m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩19,834.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 90 개 단위 배송 준비 완료
  • 추가로 2026년 3월 30일 부터 100 개 단위 배송
  • 추가로 2026년 4월 09일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩19,834.00
10 - 99₩19,044.40
100 +₩15,679.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2476
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

2m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

COO (Country of Origin):
IN

Male USB A to Male USB B Cable, 2m


From our own trusted and reliable brand RS PRO, this range of high quality USB cables are ideal for connecting or charging devices such as a printer or external hard drive with a computer. The USB cables feature a Male USB A connector at one end with a Male USB B connector at the other, making them compatible with the relevant female USB ports on devices. The cables feature a durable black PVC sheath and copper alloy contacts, ensuring a fast and reliable connection. This range of USB cables from RS PRO supports USB 2.0, one of the most common USB types making the cables compatible with a wide range of devices.

Features and Benefits


  • Available in various lengths

  • Compatible with USB A and USB B female ports

  • Easily connect devices to a computer

  • USB 2.0 with a data transfer rate of 480 Mbps

  • Copper alloy contacts ensuring a reliable connection

  • Durable PVC sheath

Applications


USB Male A to USB Male B cables are commonly used to connect, charge or provide power for a wide range of peripheral devices with a host PC or laptop, also allowing them to be connected to each other to transfer data. USB cables are available in a wide range of lengths and can feature various connector types. Male USB A to Male USB B ports are commonly used with devices such as:
  • Laptops

  • Computers

  • External Hard Drives

  • Consoles

  • Printers

  • Routers

FAQs


What is USB 2.0?


USB 2.0 is a type of USB (Universal Serial Bus) standard that determines the data transfer rate the cable can achieve. USB 2.0 is a highly versatile USB type that is used with most devices that feature USB compatibility. USB 2.0 allows devices to transfer data up to a maximum of 480 Mbps.

What is a USB A connector?


USB A male connectors are the most common type of USB connector found on most devices. They feature a rectangular profile and are compatible with USB A female ports on computers and laptops. USB A connectors are also compatible with all USB types including 1.1, 2.0 and 3.0 ports.

What is a USB B connector?


USB B male connectors are a type of connector commonly found on the end of cables for devices such as cameras, scanners and more. They feature a square profile with a slight rounding or square protrusion on top. They are compatible with USB B ports and are often compatible with all USB standards including 1.1, 2.0 and 3.0.

What sizes are available?


  • 2012475 - Male USB A to Male USB B Cable, 1m

  • 2012476 - Male USB A to Male USB B Cable, 2m

  • 2012477 - Male USB A to Male USB B Cable, 3m

  • 2012478 - Male USB A to Male USB B Cable, 5m

관련된 링크들