RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- RS 제품 번호:
- 200-0604
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩50,252.40
일시적 품절
- 2026년 5월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩50,252.40 |
| 5 + | ₩41,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-0604
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thermocouple Type | J | |
| Probe Diameter | 3.2mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | +400°C | |
| Termination Type | Bare Wire Tail | |
| Cable Length | 1m | |
| Standards Met | IEC, RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thermocouple Type J | ||
Probe Diameter 3.2mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Bare Wire Tail | ||
Cable Length 1m | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Grounded Junction Brake Pad Thermocouple, Type J
Introducing the range of RS PRO Brake Pad Thermocouples, designed to be embedded into brake pads for temperature measurement. They have been designed with a grounded sensing junction for fast and accurate response and measurement, as well as include a 1 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.
Features and Benefits:
- This range of RS PRO Brake Pad Temperature Sensors have been designed for monitoring brake pad temperatures up to +400°C and to deliver high performance temperature measurements reliably and consistently
- The thermocouple has a grounded junction and a 1 m fibreglass insulated flat pair of cables with a stainless steel overbraid for added reliability
- Available as Type K and J Thermocouples
- All sensors in the range have a 4 mm tip length and are available with 6 mm, 4 mm or 3.2 mm tip diameters
Applications:
Brake Pad Thermocouple sensors are devices that are embedded into the brake pads of a vehicle to test the temperature of the brake pad. They are most commonly used in:
- Research and development
- Motorsports testing
- Manufacturing, engineering and production environments
What other thermocouples are included in this range?
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- OmronSmooth Tube Type J Temperature Sensor 100mm Length, 6mm Diameter, 0°C → +400°C
- ProsensorSPOM Type J Temperature Probe 30mm Length, 6mm Diameter, -50°C → +450°C
- RS PRO Type J Platinum Resistance Temperature Sensor 250mm Length, 6mm Diameter → +750°C