RS PRO 1 in FRL, Manual, Semi Automatic Drain, 20 μm Filtration Size

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩374,751.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 5월 04일 부터 2 개 단위 배송
  • 추가로 2026년 6월 02일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩374,751.00
5 +₩308,412.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-7912
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

FRL

Port Size

1 in

Maximum Flow Rate

4300NL/min

Drain Type

Manual, Semi Automatic

Series

T100 Mini

Filtration Size

20μm

Pressure Gauge Port Size

G 1/8

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

50°C

Standards/Approvals

REACH, PED 2014/68/UE, RoHS

Pressure Setting Range

0 to 8 bar

Bowl Material

Technopolymer

RS PRO Filter Regulator and Lubricator, 4300 NI/min


Introducing the RS PRO filter regulator and lubricator, a robust and high quality pneumatic regulator with combined air filter and lubricator ideal for maintaining constant output pressure, providing clean air flow and sufficient oil in a wide range of pneumatic applications. The combination of a regulator, filter and lubricator ensures that the flow of compressed air can be controlled and maintained with precision, whilst the filter helps to remove dirt and impurities providing you with clean, safe and reliable air flow. In addition, the lubricator ensures that pneumatic tools and appliances are kept oiled and working efficiently and effectively. RS PRO filter regulator lubricators (FRL) are available with various size port threads and flow rates to suit your needs.

Features and Benefits


  • Suitable for a wide range of industrial applications

  • Vertical assembly position allowing for easy installation

  • Keeps pneumatic tools and devices oiled and working effectively

  • Maintain output pressure with precision

  • High flow offering high efficiency

  • Robust yet lightweight design

  • Removes dirt and impurities ensuring clean and safe flow of air and liquids

  • Silicon Free

  • Applications


    Filter regulator lubricators (FRL) are devices used in pneumatic tools and appliances that require maintained and controlled air pressure to operate. Filter regulator lubricators commonly feature a regulator to control and maintain air pressure, a filter to remove impurities and ensure the air is clean and a lubricator to provide pneumatic tools with oil to operate effectively. FRL assemblies are often used in areas such as:

  • Air tools

  • Cylinders

  • Valves

  • Air motors

  • HVAC

  • Standards


    REACH, RoHS, PED 2014/68/UE.

    FAQs


    What is the bowl capacity?


    This RS PRO FRL assembly features a 89.5 cm3 size bowl.

    What oils are recommended?


  • ISO VG 22A CLASS

  • ISO 3448 NORMA

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들