RS PRO 1/4 in G Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS 제품 번호:
- 235-1106
- Distrelec 제품 번호:
- 304-04-574
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩65,500.00
재고있음
- 추가로 2026년 11월 16일 부터 85 개 단위 배송
- 추가로 2026년 12월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1106
- Distrelec 제품 번호:
- 304-04-574
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Filter Regulator Lubricator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 960L/min | |
| Drain Type | Manual | |
| Series | EC | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | No | |
| Pressure Setting Range | 0.5 → 8.5 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Filter Regulator Lubricator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 960L/min | ||
Drain Type Manual | ||
Series EC | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard No | ||
Pressure Setting Range 0.5 → 8.5 bar | ||
- COO (Country of Origin):
- CN
RS PRO G 1/4 Filter Regulator Lubricator, Manual Drain, 25μ Filtration Size
This range of RS PRO filter regulator lubricators are tried and tested to the highest standards, made from high quality material and are suitable for many applications. The RS PRO filter, regulator and lubricator with G 1/4 inch port thread connection and filtration size of 25 microns.
Features and Benefits
Clean air working medium
Applications
Pneumatic filters and regulators can be found in any compressed air systems, common applications are;
Aerospace
Automotive
Chemical Manufacturing
Electronics
Food manufacturing
Medical
Dentistry
Pharmaceuticals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- PREVOST G 1/2 Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- PREVOST G 3/8 Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size
- RS PRO 1/2 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size
- PREVOST G 1/8 Female Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- PREVOST G 1/4 Female Filter Regulator Lubricator, Manual Drain, 25 μm Filtration Size
- RS PRO 1/4 in G Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge
- Norgren G 1/4 Filter Regulator Lubricator, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge