3M 101.6 mm Fall Arrest Fall Arrester Lanyard Single

Subtotal (1 unit)*

₩520,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩520,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-5592
제조사 부품 번호:
1500160
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Fall Arrester Lanyard

Extended Length

101.6mm

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Weight Capacity

2.3kg

Retractable

Yes

Lanyard Material

Stainless Steel Cable, Coated Web Scaffold Choker, Kevlar, Polyester

Standards/Approvals

ANSI, ANSI Z359, AS/NZS, CE, OSHA

COO (Country of Origin):
TW

3M Fall Arrest Lanyard, 2.3Kg Weight Capacity, 101.6mm Overall Length - 1500160


This fall arrest lanyard provides safety for individuals working at height. Featuring a coil tether with a swivel, it offers flexibility and has a 2.3kg weight capacity. The bright yellow colour enhances visibility, promoting safety awareness.

Features & Benefits


• Adjustable design for user preferences

• Single leg configuration for streamlined safety

• Coil tether prevents knotting

• Swivel mechanism allows unrestricted movement

• Lightweight construction reduces fatigue

• Bright yellow colour increases visibility

Applications


• Construction site safety

• Maintenance work at height

• Electrical and mechanical industries

• Outdoor recreational activities

• Compatible with other fall protection equipment

Will it allow free movement while securing the user?


Yes, the swivel mechanism promotes unhindered movement.

Is it suitable for use in wet weather conditions?


Evaluate conditions as wet environments may affect performance.

Why Choose 3M?


When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

관련된 링크들