RS PRO Tree Burr, 6 mm Tungsten Carbide

Subtotal (1 unit)*

₩30,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-7986
Distrelec 제품 번호:
304-18-383
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cut Type

Single Cut

Product Type

Burr

Head Shape

Tree

Head Material

Tungsten Carbide

Finish

Chrome

Application

Trim, Break Edge, Surface Processing, Process Welding Seams, To Deburr

Standards/Approvals

No

Head Diameter

6mm

Shank Diameter

6mm

Overall Length

65mm

COO (Country of Origin):
CN

RS PRO Tungsten Carbide Burrs-Shape G


Introducing the shape ’G’ Tree burrs from the trusted brand RS PRO. These diamond-cut burrs offer a universal cutting style designed for fast material removal with a smooth finish. They are designed for use with high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts, and plastics.

Why would you choose these burrs?


Our tungsten carbide burrs are compatible with your favourite rotary tool and offer high-performance during application. You can perform tasks such as deburr, break edges, trim, process welding seams, and surface processing. RS PRO tungsten carbide burrs quickly remove material leaving a smooth finish and are available in various diameter sizes.

Feature and Benefits


  • Shape ’G’

  • Carbide Burrs

  • Burr shape: Tree

  • Diamond Cut: Universal cutting style

  • Fast material removal

  • Smooth finish

  • Granular chip break

  • RS PRO Tungsten Carbide Burrs-Shape ’G’ Variants


  • Burr diameter 12 mm, RS stock no: 194-7986

  • Burr diameter 10 mm, RS stock no: 194-7985

  • Burr diameter 6 mm, RS stock no: 194-7987

  • Things to consider!


  • RS PRO 12 Volt Rotary Tool Kit- RS stock no: 469-4356

  • Applications


  • Welding

  • Deburring

  • Breaking the edges

  • Surface processing

  • 관련된 링크들