- RS 제품 번호:
- 193-1197
- 제조사 부품 번호:
- 4412TN105
- 제조업체:
- Himalayan
1 <재고있음> 5-9영업일내 홍콩 발송
단가 페어 1개
₩140,415.485
Pair(s) | Per Pair |
---|---|
1 + | ₩140,415.485 |
- RS 제품 번호:
- 193-1197
- 제조사 부품 번호:
- 4412TN105
- 제조업체:
- Himalayan
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IN
제품 세부 사항
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Available in sizes:
UK3/EU36: RS# 1931188
UK4/EU37: RS# 1931189
UK5/EU38: RS# 1931190
UK6/EU39: RS# 1931191
UK6,5/EU40: RS# 1931192
UK7/EU41: RS# 1931193
UK8/EU42: RS# 1931194
UK9/EU42: RS# 1931195
UK10/EU44: RS# 1931196
UK10.5/EU45: RS# 1931197
UK11/EU46: RS# 1931198
UK12/EU47: RS# 1931199
UK13/EU48: RS# 1931200
UK3/EU36: RS# 1931188
UK4/EU37: RS# 1931189
UK5/EU38: RS# 1931190
UK6/EU39: RS# 1931191
UK6,5/EU40: RS# 1931192
UK7/EU41: RS# 1931193
UK8/EU42: RS# 1931194
UK9/EU42: RS# 1931195
UK10/EU44: RS# 1931196
UK10.5/EU45: RS# 1931197
UK11/EU46: RS# 1931198
UK12/EU47: RS# 1931199
UK13/EU48: RS# 1931200
사양
속성 | 값 |
---|---|
Series | 4412 |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Colour | Tan |
Safety Toe | Yes |
Safety Toe Type | Non Metallic |
Anti-Static | Yes |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Upper Material | Nubuck |