RS PRO Z-L Bracket SetZ-L Bracket Set for Magnetic Locks

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩51,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 44 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩51,520.00
5 +₩42,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-8269
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Z-L Bracket Set

Product Type

Z-L Bracket Set

For Use With

Magnetic Locks

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Z-L Bracket Set for Mini Magnets


Complete your maglock set-up with this Z-L bracket set from the trusted RS PRO range. The brackets are designed to fix mini magnets securely to almost any door and doorframe.

Made from high-quality materials, this is a sturdy and durable mounting kit that can withstand prolonged use in rugged conditions. The Z bracket is adjustable so it can be set further forwards or back to align with an armature plate accurately. The L bracket is fully grooved, allowing a magnet to be firmly attached. This all comes in a compact design, measuring 180 mm x 92 mm (Z bracket) and 250 mm x 46 mm x 30 mm (L bracket). With multiple easy-to-access fixing holes, this bracket set is straightforward to fix in place.

In compliance with RoHS (Restriction of Hazardous Substances) directive, no hazardous substance is present in excess of 0.1%. This product is intended for use with 600 lbs (272 kg) electromagnetic locks and in-swinging doors.

Features and Benefits


• Z-L bracket set for mounting mini magnets

• Z bracket dimensions are 180 mm x 92 mm

• L bracket dimensions are 250 mm x 46 mm x 30 mm

• Z bracket weight of 0.530 kg

• L bracket weight of 0.190 kg

• Designed for use with 600 lbs (272 kg) maglocks and inward doors

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들