RS PRO 50ml PP Narrow Neck Storage Bottle

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩20,604.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 660 개 단위 배송
  • 추가로 2026년 3월 09일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩2,060.48₩20,604.80
50 +₩1,695.76₩16,957.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-6646
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

PP

Capacity

50ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Diameter

29mm

Length

115mm

제외

COO (Country of Origin):
CN

RS PRO Laboratory Bottle with Conical Bottom


Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:


• The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• A HDPE lid creates a secure, leakproof seal
• Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

Applications:


• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

RS PRO Centrifuge Tube with Conical Bottom, Graduated 50ml


Introducing laboratory centrifuge tubes from RS PRO, a selection of high quality and cost-efficient tubes that are perfect for laboratory applications. These plastic containers are manufactured from ultra-clear polypropylene and feature leakproof lids, ensuring reliable storage and testing. RS PRO centrifuge tubes are ideal for small volume samples or storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These tubes feature white printed graduations with large marking strip for labelling, allowing each one to be identified with ease. These robust centrifuge tubes are also suitable for freezing to -45°C and autoclavable up to 121°C, making them highly versatile and reliable.

Features and Benefits:


  • The bottles are manufactured from ultra-clear polypropylene (PP) allowing for durability and heavy-duty use, as well as clarity for measurement

  • Ideal for small volume samples

  • Smooth inner contours for efficient pouring and ease of cleaning

  • Ideal for a wide range of liquid storage, media preparation and sampling applications

  • A HDPE lid creates a secure, leakproof seal

  • Half-transparency containers with graduations for easy viewing and accurate sampling when measuring

  • Suitable for freezing to -45°C

  • Autoclavable at 121°C

  • Pack of 10

Applications:


Centrifuge tubes are a lightweight and cost effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
  • Medical

  • Laboratory

  • Research

  • Education

FAQs


What sizes are available?


1896646: RS PRO Centrifuge Tube - 50 ml
1896647: RS PRO Centrifuge Tube - 15 ml

Are these suitable for freezing?


Yes, this are suitable for freezing to -45°C.

관련된 링크들