RS PRO USB 2.0, Male USB A to Female USB A, 3m

Subtotal (1 unit)*

₩2,726.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 468 개 단위 배송 준비 완료
  • 추가로 2026년 2월 19일 부터 200 개 단위 배송
  • 추가로 2026년 3월 19일 부터 680 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,726.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3014
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

COO (Country of Origin):
CN

RS PRO USB 2.0 Male USB A to Female USB A, 3 Metre USB Extension Cable, Black


This high quality USB extension cable from RS PRO features a male USB A connector at one end and a female USB A connector at the other, allowing shorter USB A cables to be extended whilst offering exceptional quality and reliability. The cable flex features copper wire conductors and drain wire with an aluminium braid foil shielding, ensuring a high performance USB cable. The internal wires are enclosed in a blue PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connectors are manufactured from nickel and feature strain relief to prevent the cable splitting whilst offering optimum performance and protection. This high performance USB extension cable is ideal for extending USB cables that are too short and can be used in various applications such as connecting devices together that require charging, power or data to be transferred.

Features and benefits


• Perfect for extending the length of USB A cables that are too short
• Male USB A connector to connect to host and Female USB A connector to allow male A connectors to be inserted, extending the cable length
• USB 2.0 speeds
• Black PVC sheath offering excellent durability and protection
• Shielded, Braided and Drain
• Nickel connectors with strain relief offering a reliable connection

Application


USB extension cables are available in a wide range of lengths and colours and are perfect for extending the length of a USB cable that is too short. They are available with various connector types such as A and B and can be used for charging, providing power and transferring data between a variety of devices. USB extension cables can include connectors and protective jackets or sheath made from a variety of materials including nickel, gold, PVC and more.

USB extension cables are commonly used to extend the length of a USB cable to connect devices to a computer or other USB peripherals such as:

• Printers
• Scanners
• External hard drives
• Modems
• Routers
• Consoles
• Audio and visual devices

FAQs


What is the difference between Male and Female USB connectors?


USB cables can feature either male or female connectors suited to various applications. Male connectors are typically used to connect to a host such as a computer, whereas a female connector is used to receive a male connector. For example, a computer will often feature a female USB port to allow male connectors found on devices such as a keyboard to be inserted and connected.

What is USB Version 2.0?


USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.

What is the maximum USB speed this is capable of?


This USB extension cable can achieve speeds of up to 480mbps depending on the USB version of the cable attached.

Small Pack Size: 186-3014
Large Pack Size: 251-3230

관련된 링크들