Sensirion SPS30 Sensor & USB Adapter Cable Particulate Matter Sensor Evaluation Kit for SPS30

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩202,607.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 8 개 단위 배송
  • 추가로 2026년 2월 02일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩202,607.60
5 +₩198,546.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2299
제조사 부품 번호:
SEK-SPS30
제조업체:
Sensirion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Particulate Matter Sensor

Featured Device

SPS30

Kit Classification

Evaluation Kit

Kit Name

SPS30 Sensor & USB Adapter Cable

Standards/Approvals

RoHS

The Sensirion SEK-SPS30 sensor evaluation kit includes the SPS30 particulate sensor with 1 x UART to USB adapter cable (2m length). Connection is easy, just connect the USB to your device as well as the SPS30 sensor then you can view in real-time the exact measurement on the screen. The particulate matter sensor is an optical PM sensor that takes measurements based on the laser scattering principle, making use of Sensirion’s innovative contamination resistance technology. This technology, together with high-quality and long-lasting components, enables precise measurements from its first operation and throughout its life expectancy.

Applications for the Sensirion SPS30 sensor include HVAC equipment, air conditioners, smart home and IoT devices. In addition to this air purifiers, demand-controlled ventilation systems as well as air quality and environmental monitors.

The Sensirion SPS30 particulate matter sensor is also available as a single article see RS 1862540 or it can be purchased as a tray of 56 units see RS 1862298

The Sensirion PM Sensor Features:

Mass concentration range 0 to 1,000 μg/m3: accuracy ±10%

Supply voltage 4.5 V to 5.5 Vdc

SPS30 offers two interfaces: I2C, UART

Compact package: Dimensions 41 x 41 x 12 mm

Lower limit of detection 0.3μm

Advanced particle size binning

Fully calibrated digital output

REACH and RoHS compliant

관련된 링크들