RS PRO Grey HPPE/Nylon/Glass Cut Resistant Work Gloves, Size 9, Polyurethane Coating
- RS 제품 번호:
- 184-6010
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩12,182.40
- RS 제품 번호:
- 184-6010
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE/Nylon/Glass | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE/Nylon/Glass | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
해당 안됨
- COO (Country of Origin):
- CN
RS PRO PU Palm Coated Reusable Work Gloves
Introducing the range of RS PRO PU Work Gloves. These high-quality re-usable gloves are designed with a PU coating to offer enhanced abrasion and chemical resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.
Features and Benefits:
This RS PRO work glove offers a palm-dipped design with a breathable seamless liner for increased dexterity and ventilation, especially when handling small or fine objects
Ergonomic and contoured fit to size, ensuring optimum comfort
Low linting construction material to ensure minimal contamination
The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
Re-useable and washable
These gloves are CE certified
Ergonomic and contoured fit to size, ensuring optimum comfort
Low linting construction material to ensure minimal contamination
The PU coating is abrasion and chemical resistant, whilst offering superior grip and reducing slipping when working in oily or damp environments
Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like assembly, cutting, glass handling, sheet metal handling and maintenance
Re-useable and washable
These gloves are CE certified
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:
Automotive
Building and construction
Electronics
Maintenance
Mechanics
Utilities
Automotive
Building and construction
Electronics
Maintenance
Mechanics
Utilities
Standards and Certifications:
CE certified
EN 388:2016 Rating (4.X.4.3.B)
EN 407 Rating (X.1.X.X.X.X)
Abrasion Resistance Level 4
Tear Resistance Level 4
Puncture Resistance Level 1
ISO Cut Resistance Level B
EN 388:2016 Rating (4.X.4.3.B)
EN 407 Rating (X.1.X.X.X.X)
Abrasion Resistance Level 4
Tear Resistance Level 4
Puncture Resistance Level 1
ISO Cut Resistance Level B
Are these gloves washable?
Yes, these gloves are washable and re-useable
Do these work gloves provide thermal insulation?
No, these gloves do not offer an additional lining that provides thermal insulation
What gloves are available in this RS PRO range?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 10, Polyurethane Coating
- RS PRO Grey HPPE/Nylon/Glass Cut Resistant, Heat Resistant Work Gloves, Size 8, Polyurethane Coating
- RS PRO Grey HPPE/Nylon/Glass Cut Resistant Work Gloves, Size 7, Polyurethane Coating
- RS PRO Grey HPPE/Nylon/Glass Cut Resistant Work Gloves, Size 11, Polyurethane Coating
- Traffi Orange Elastane, HPPE, Nylon Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE, HPPE, Nylon, Nylon, Spandex, Spandex Cut Resistant Gloves, Size 9, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE, HPPE, Nylon, Nylon, Spandex, Spandex Cut Resistant Gloves, Size 6, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE, HPPE, Nylon, Nylon, Spandex, Spandex Cut Resistant Gloves, Size 11, Polyurethane Coating