- RS 제품 번호:
- 182-8889
- 제조업체:
- RS PRO
- RS 제품 번호:
- 182-8889
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO VGA/SVGA Cable, Male to Female
Upgrade your setup with the RS PRO VGA/SVGA Cable! This durable cable is available in various lengths designed to provide a reliable connection between your computer or laptop and television, projectors, or other audio-visual equipment. The sturdy blue PVC jacket prevents damage to the wires, while the low smoke and halogen-free material makes it safe during an emergency. Get yours today and enjoy an easy, reliable connection with RS PRO.
Features and Benefits
- Male HD15 VGA to female SVGA cable type
- Low profile high density 15 pin
- Secure connection using metal thumb screws
- Low smoke zero halogen PVC
- Ideal for use in highly visible areas or racks with limited space
Specification
- Connector A: HD15 VGA/SVGA M
- Connector B: HD15 VGA/SVGA F
- Length:1m, 3m or 5 m
- Colour: Blue
Variants – Available Separately
Applications
- Video signal connection
- PC/Laptops
- Projectors
- Display screens
사양
속성 | 값 |
---|---|
Connector 1 | VGA |
Connector 2 | SVGA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 5m |