RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 2m

Subtotal (1 unit)*

₩4,455.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,573 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,455.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8876
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

2m

Connector 1

Mini USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Beige

Contact Material

Nickle

COO (Country of Origin):
CN

RS PRO USB 2.0 Mini Type A to USB Mini Type B USB Cable Male to Male 2 Metres


From RS PRO this is a reliable, high quality USB cable terminated at one end with a 2.0 male Mini Type A connector and the other end being a male Mini Type B connector. The USB cable supports USB 2.0 protocol standard that allows for high-speed data transfer up to 480 Mpbs. Using this USB cable allows you to connect mobile devices together.

Features & Benefits


  • USB Mini Type A to USB Mini Type B Beige PVC Cable

  • Male to Male connectors

  • 2 m long

  • USB 2.0 with a transfer rate of 480 Mbps

  • Protected with aluminium braid foil shielding

  • USB cable outer dimeter of 4 mm

  • Nickel connector pins complete with PVC hoods

  • Standards met CE, UKCA, ROHS, REACH

Pack Size


Supplied in packs of 5 - For packs of 1 see RS PRO 1828876

What is a USB Type A Connector?


The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.

What is a USB Type B Connector?


The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle

What is USB Version 2.0?


USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들