RS PRO USB 2.0, Male USB A to Male Mini USB B, 1.8m
- RS 제품 번호:
- 182-8862
- Distrelec 제품 번호:
- 304-02-792
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩6,254.76
재고있음
- 243 개 단위 배송 준비 완료
- 추가로 2026년 5월 28일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩6,254.76 |
| 5 + | ₩5,149.32 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8862
- Distrelec 제품 번호:
- 304-02-792
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 1.8m | |
| Connector 1 | USB A | |
| Connector 2 | Mini USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 1.8m | ||
Connector 1 USB A | ||
Connector 2 Mini USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Male USB Mini B USB Cable Assembly, 1.8 m, USB 2.0
Use this RS PRO USB cable as a simple way to connect a device to an adapter or another piece of electronic equipment. It features a male USB-A connector on one end and a mini USB-B connector on the other end.
The cable has a white polyvinyl chloride (PVC) jacket that protects you from electrical hazards and keeps the wire safe from impact or chemicals. As there's a strain relief on each connector, the cable is less likely to split when it's placed under stress. The cable has a length of two metres, making it ideal for use in larger spaces. This type of connection is commonly used for charging mobile phones and other media devices with mini-B USB ports, as well as for data transfer in office or home computing applications.
The cable has a white polyvinyl chloride (PVC) jacket that protects you from electrical hazards and keeps the wire safe from impact or chemicals. As there's a strain relief on each connector, the cable is less likely to split when it's placed under stress. The cable has a length of two metres, making it ideal for use in larger spaces. This type of connection is commonly used for charging mobile phones and other media devices with mini-B USB ports, as well as for data transfer in office or home computing applications.
Features and Benefits
• Male USB-A connector to male mini-B USB connector
• Length of 1.8 m
• White sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control
• Length of 1.8 m
• White sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control
관련된 링크들
- RS PRO USB 2.0, Male USB A to Male Mini USB B, 1.8m
- RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 2m
- RS PRO USB 2.0, Male Mini USB A to Male Mini USB B, 1m
- RS PRO USB 2.0, Male Mini USB B to Female Mini USB B, 200mm
- RS PRO USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 1.8m
- RS PRO , Male Mini USB B to Female Mini USB B, 200mm
- RS PRO USB 2.0, Male Mini USB B to Male USB A, 2m
- RS PRO USB 2.0, Male USB A to Male Mini USB B, 3m