RS PRO USB 2.0, Male USB A to Male USB A, 3m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩8,695.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 89 개 단위 배송 준비 완료
  • 추가로 2026년 7월 02일 부터 164 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩8,695.00
5 +₩7,157.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8829
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

RS PRO Male USB A to Male USB A USB Cable, 3 m


This handy three-metre male-to-male USB A to USB A cable will give you the extra length you need when transferring data from your computer to a peripheral device over longer distances.

As part of our stringently tested RS PRO series, it conforms to international safety standards. Please note this cable is not suitable for host-to-host applications – using it for this purpose could damage your equipment.

This cable is USB 2.0 compatible for high-speed transfers and has an outer diameter of 4.5 mm. It features a strain relief to prevent the cable splitting over time and is coated in a sturdy grey PVC sheath that protects the wires inside. These include copper wire conductors for superior conductivity and a drain wire for effective grounding. Foil shielding helps reduce electrical interference and cross-talk.
The connectors themselves are housed in hardwearing PVC and are made of nickel to resist corrosion.

Features and Benefits


• Three metres long
• USB A to USB A cable
• Male-to-male connectors
• High-speed USB 2.0 compatible
• Efficient copper wire conductors
• Strong aluminium braid for durability
• Foil shielding to reduce electrical noise
• Internal wire size: 28 AWG and 24 AWG
• Underwriters Laboratories type CM 75oC and Canadian Standards Association LL204790 tested
• Appliance Wiring Material (AWM) I/II A/B 80oC approved
• 150V FT6

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 182-8829
Large Pack Size: 251-3287

관련된 링크들