- RS 제품 번호:
- 182-8773
- 제조업체:
- RS PRO
- RS 제품 번호:
- 182-8773
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO 4K HDMI-to-HDMI Cable, Male-to-Male, 2 m
This 4K HDMI cable from RS PRO is slim and flexible, making it ideal for installation in tight spaces such as behind flat-screen TVs. You can use it to transfer 3D signals, produce high-quality audio and video and support ultra-high-definition (UHD) TVs.
The cable's versatile male-to-male connectors will fit almost any modern audiovisual source and receiver. Their gold-plated contacts resist corrosion and ensure optimal transmission of data, while the hardwearing chromium-plated housing adds durability. This cable features an audio return channel, so you can use it to send audio to a soundbar or receiver without the need for additional cables. It also has a black PCV sheath that's durable and fire-retardant.
HDMI cables are widely used in all kinds of home entertainment and workplace set-ups. They offer a one-cable solution when you need to send high-quality signals to devices such as computers, monitors and projectors.
The cable's versatile male-to-male connectors will fit almost any modern audiovisual source and receiver. Their gold-plated contacts resist corrosion and ensure optimal transmission of data, while the hardwearing chromium-plated housing adds durability. This cable features an audio return channel, so you can use it to send audio to a soundbar or receiver without the need for additional cables. It also has a black PCV sheath that's durable and fire-retardant.
HDMI cables are widely used in all kinds of home entertainment and workplace set-ups. They offer a one-cable solution when you need to send high-quality signals to devices such as computers, monitors and projectors.
Features and Benefits
• Length of 2 m
• Outer diameter of 4.5 mm
• Strand size of 0.2 mm
• Wire size of 32 AWG
• 19-pin male connectors
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Outer diameter of 4.5 mm
• Strand size of 0.2 mm
• Wire size of 32 AWG
• 19-pin male connectors
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards