대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩3,064.40
재고있음
- 추가로 2026년 2월 23일 부터 158 개 단위 배송
- 추가로 2026년 2월 26일 부터 714 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩3,064.40 |
| 5 + | ₩2,519.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8486
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 250mm | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 250mm | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Male USB A to Female USB A USB Cable, 250 mm
Need more length when you're linking your computers and devices via USB? This male-to-female USB A to USB A extension cable makes it easy to connect devices over greater distances. The cable features a male USB A connector on one end and a female USB A connector on the other. It's also got USB 2.0 technology for fast transfer speeds.
The 250-mm lead has an outer diameter of 4 mm and is coated in black PVC to insulate and protect the wires. With copper wire connectors and a drain wire for effective grounding, you'll get efficient data transfers and a safe product. The cable's aluminium braid provides resilience and its foil shielding reduces interference. The nickel connectors provide effective resistance against corrosion and the protective hoods have a strain relief to prevent the cable splitting.
The 250-mm lead has an outer diameter of 4 mm and is coated in black PVC to insulate and protect the wires. With copper wire connectors and a drain wire for effective grounding, you'll get efficient data transfers and a safe product. The cable's aluminium braid provides resilience and its foil shielding reduces interference. The nickel connectors provide effective resistance against corrosion and the protective hoods have a strain relief to prevent the cable splitting.
Features and Benefits
• High-speed USB 2.0 extension cable
• USB A to USB A cable
• Male-to-female connectors
• Black PVC-coated cable flex
• 250 mm long
• Outer cable diameter of 4 mm
• Foil shielded to reduce electrical interference
• Copper wire strands offer superior conductivity
• USB A to USB A cable
• Male-to-female connectors
• Black PVC-coated cable flex
• 250 mm long
• Outer cable diameter of 4 mm
• Foil shielded to reduce electrical interference
• Copper wire strands offer superior conductivity
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO USB 2.0, Male USB A to Female USB A, 250mm
- RS PRO USB 3.0, USB 3.1, Male USB C to Female USB A, 500mm
- RS PRO USB 3.0, USB 3.1, Male USB C to Female USB A, 1m
- RS PRO USB 2.0, Male USB A to Female USB A, 1.8m
- RS PRO USB 2.0, Female USB A to Female USB A, 480Mbps, 0.1m
- RS PRO USB A Female to USB C Male Adapter
- RS PRO USB 3.0, Female USB A to Male USB A
- RS PRO USB 2.0, Male USB A to Female USB A