Teledyne LeCroy T3SA3000-NFP Near Field Probe Set, For Use With T3SA3000 Series

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
177-1305
제조사 부품 번호:
T3SA3000-NFP
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Accessory Type

Near Field Probe Set

For Use With

T3SA3000 Series

Teledyne LeCroy T3SA3000 Series Spectrum Analyser Additional Options


From Teledyne LeCroy, a range of additional accessories or ’Options’ for use with the T3SA3000 series of Spectrum Analysers. The high-performance Spectrum Analysis capability can be enhanced further, therefore extending the instruments measurement capacity. Teledyne LeCroy’s enhancement options support the user when conducting more complex measurements and can make day to day tasks easier and faster.

Teledyne LeCroy T3SA3000-NFP - Near Field Probe Set


The T3SA3000-NFP is a set of Four H field probes (25 mm, 10 mm, 5 mm, 2 mm), 30 MHz ∼ 3.0 GHz

Features and Benefits


  • 25mm, 10mm, 5mm and 2mm H field probe sets are available

  • Portable measurement accessories

  • Simple and easy to use

Applications


  • Science and engineering

  • Medicine

  • Automotive industry

  • General purpose use in laboratory

  • Telecom industry


Teledyne LeCroy

관련된 링크들